TIP SOLDER FLAT 3/32" FOR P2C - PPT2 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | PPT2-ND |
5 |
8.72000 |
Extended Price
43.60 |
| Manufacturer Part Number | PPT2 | |||
| Description | TIP SOLDER FLAT 3/32" FOR P2C | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPT2 |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | P2C-ND |
| Temperature Range | 850°F (450°C) |
| Tip - Shape | Chisel |
| Tip - Size | 0.093" W x 0.46" L (3.26mm x 11.68mm) |
| Tip - Type | Soldering |
| Other Names |
PPT2 PPT2 |
PPT2 Specification Sheet
TIP SOLDER FLAT 3/32" FOR P2C - PPT2 (PPT2-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:TIP SOLDER FLAT 3/32" FOR P2C - PPT2
Order 'tip solder flat 3/32" for p2c - PPT2' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PPT2-ND.
TIP SOLDER FLAT 1/32" FOR P2C - PPT1
Order 'tip solder flat 1/32" for p2c - PPT1' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PPT1-ND.
TIP SOLDER FLAT 3/32" FOR PSI100 - PSI2
Order 'tip solder flat 3/32" for psi100 - PSI2' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PSI2-ND.
TIP SOLDER DBL FLAT 3/32"FOR P2C - PPT6
Order 'tip solder dbl flat 3/32"for p2c - PPT6' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PPT6-ND.
TIP SOLDER FLAT 1/32" FOR PSI100 - PSI1
Order 'tip solder flat 1/32" for psi100 - PSI1' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PSI1-ND.
TIP SOLDER FLAT 3/16" FOR PSI100 - PSI4
Order 'tip solder flat 3/16" for psi100 - PSI4' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PSI4-ND.
TIP SOLDER CHISEL 3/32" F/PSI100 - PSI6
Order 'tip solder chisel 3/32" f/psi100 - PSI6' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PSI6-ND.
TIP SOLDER DBL FLAT 1/32"FOR P2C - PPT5
Order 'tip solder dbl flat 1/32"for p2c - PPT5' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PPT5-ND.
TIP SOLDER FLAT 1/8" FOR PSI100 - PSI3
Order 'tip solder flat 1/8" for psi100 - PSI3' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PSI3-ND.
TIP SOLDER CHISEL 1/32" F/PSI100 - PSI5
Order 'tip solder chisel 1/32" f/psi100 - PSI5' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PSI5-ND.
TIP SOLDER CHISEL 3/16" F/PSI100 - PSI8
Order 'tip solder chisel 3/16" f/psi100 - PSI8' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PSI8-ND.
TIP SOLDER 3/32"FOR PORTASOL P1C - T2
Order 'tip solder 3/32"for portasol p1c - T2' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number T2-ND.
TIP SOLDER 1/32"FOR PORTASOL P1C - T1
Order 'tip solder 1/32"for portasol p1c - T1' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number T1-ND.
TIP SOLDER CHISEL 1/8" FOR C1C - C12
Order 'tip solder chisel 1/8" for c1c - C12' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number C12-ND.
TIP SOLDER CONICAL 1/8" FOR C1C - C13
Order 'tip solder conical 1/8" for c1c - C13' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number C13-ND.
Send this link via E-Mail
Help With This Screen
