NOZZL 33X33MM QFP120/128/144/160 - NZ-Q33
| Digi-Key Part Number | NZ-Q33-ND |
1 |
118.00000 |
Extended Price
118.00 |
| Manufacturer Part Number | NZ-Q33 | |||
| Description | NOZZL 33X33MM QFP120/128/144/160 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NZ-Q33 |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | * |
| Series | * |
| Temperature Range | * |
| Tip - Shape | * |
| Tip - Size | * |
| Tip - Type | * |
| Other Names |
NZ Q33 NZQ33 |
NZ-Q33 Specification Sheet
NOZZL 33X33MM QFP120/128/144/160 - NZ-Q33 (NZ-Q33-ND)
Related parts:NOZZL 33X33MM QFP120/128/144/160 - NZ-Q33
Order 'nozzl 33x33mm qfp120/128/144/160 - NZ-Q33' online from Digi-Key. Manufactured by Metcal. Digi-Key part number NZ-Q33-ND.
NOZL FOC CONV 120/128/144/160QFP - N-Q28
Order 'nozl foc conv 120/128/144/160qfp - N-Q28' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K373-ND.
ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7
Order 'adapter board smt qfp100/128/144 - 8100-SMT7' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1016-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY37128P160-125AC
Order 'ic cpld 128 macrocell 160-tqfp - CY37128P160-125AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1290-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY7C375I-125AC
Order 'ic cpld 128 macrocell 160-tqfp - CY7C375I-125AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1472-ND.
IC CPLD 128 MACROCELL 160-TQFP - CY7C375I-66AC
Order 'ic cpld 128 macrocell 160-tqfp - CY7C375I-66AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1473-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-10
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1166-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-5
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1167-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-7
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1168-ND.
IC MAX 7000 CPLD 128 144-TQFP - EPM7128AETC144-10
Order 'ic max 7000 cpld 128 144-tqfp - EPM7128AETC144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1205-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-10N
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1984-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-5N
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1985-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-7N
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1986-ND.
IC MAX 7000 CPLD 128 144-TQFP - EPM7128AETC144-10N
Order 'ic max 7000 cpld 128 144-tqfp - EPM7128AETC144-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2030-ND.
IC CPLD 128 MACROCELL 160 PQFP - ATF1508AS-10QC160
Order 'ic cpld 128 macrocell 160 pqfp - ATF1508AS-10QC160' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1508AS-10QC160-ND.
Send this link via E-Mail
Help With This Screen