CAP TANTALUM 47UF 16V 20% SMD - TAJD476M016R
| Digi-Key Part Number | 478-3938-1-ND |
1 10 100 |
.83000 .71800 .62700 |
Extended Price
0.83 7.18 62.70 |
| Manufacturer Part Number | TAJD476M016R | |||
| Description | CAP TANTALUM 47UF 16V 20% SMD | |||
| Quantity Available | 437 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJD476M016R |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJD476M016R TAJD476M016R 478 3938 1 ND 47839381ND 478-3938-1 |
TAJD476M016R Specification Sheet
CAP TANTALUM 47UF 16V 20% SMD - TAJD476M016R (478-3938-1-ND)
Related parts:CAP TANTALUM 47UF 16V 20% SMD - TAJD476M016R
Order 'cap tantalum 47uf 16v 20% smd - TAJD476M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3938-1-ND.
CAP TANTALUM 47UF 16V 20% SMD - TAJD476M016R
Order 'cap tantalum 47uf 16v 20% smd - TAJD476M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3938-6-ND.
CAP TANTALUM 4.7UF 16V 20% SMD - TAJA475M016R
Order 'cap tantalum 4.7uf 16v 20% smd - TAJA475M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3032-1-ND.
CAP TANTALUM 4.7UF 16V 20% SMD - TAJB475M016R
Order 'cap tantalum 4.7uf 16v 20% smd - TAJB475M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3888-1-ND.
CAP TANTALUM 4.7UF 16V 20% SMD - TAJB475M016R
Order 'cap tantalum 4.7uf 16v 20% smd - TAJB475M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3888-6-ND.
CAP TANTALUM 47UF 16V 20% SMD - TAJC476M016R
Order 'cap tantalum 47uf 16v 20% smd - TAJC476M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3912-1-ND.
CAP TANTALUM 47UF 16V 20% SMD - TAJC476M016R
Order 'cap tantalum 47uf 16v 20% smd - TAJC476M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3912-6-ND.
CAP TANTALUM 47UF 16V 20% SMD - TAJD476M016R
Order 'cap tantalum 47uf 16v 20% smd - TAJD476M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3938-2-ND.
CAP TANTALUM 4.7UF 16V 20% SMD - TAJA475M016R
Order 'cap tantalum 4.7uf 16v 20% smd - TAJA475M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3032-6-ND.
CAP TANTALUM 1UF 16V 20% SMD - TAJA105M016R
Order 'cap tantalum 1uf 16v 20% smd - TAJA105M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1652-1-ND.
CAP TANTALUM 10UF 16V 20% SMD - TAJB106M016R
Order 'cap tantalum 10uf 16v 20% smd - TAJB106M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1675-1-ND.
CAP TANTALUM 22UF 16V 20% SMD - TAJB226M016R
Order 'cap tantalum 22uf 16v 20% smd - TAJB226M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1684-1-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - TAJB475K016R
Order 'cap tantalum 4.7uf 16v 10% smd - TAJB475K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1689-1-ND.
CAP TANTALUM 10UF 16V 20% SMD - TAJC106M016R
Order 'cap tantalum 10uf 16v 20% smd - TAJC106M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1702-1-ND.
CAP TANTALUM 10UF 16V 20% SMD - TAJC106M016R
Order 'cap tantalum 10uf 16v 20% smd - TAJC106M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1702-6-ND.
Send this link via E-Mail
Help With This Screen