CAP TANTALUM 47UF 20V 10% SMD - TAJD476K020R
| Digi-Key Part Number | 478-3936-1-ND |
1 10 100 |
.60000 .52200 .45600 |
Extended Price
0.60 5.22 45.60 |
| Manufacturer Part Number | TAJD476K020R | |||
| Description | CAP TANTALUM 47UF 20V 10% SMD | |||
| Quantity Available | 138 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJD476K020R |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJD476K020R TAJD476K020R 478 3936 1 ND 47839361ND 478-3936-1 |
TAJD476K020R Specification Sheet
CAP TANTALUM 47UF 20V 10% SMD - TAJD476K020R (478-3936-1-ND)
Related parts:CAP TANTALUM 47UF 20V 10% SMD - TAJD476K020R
Order 'cap tantalum 47uf 20v 10% smd - TAJD476K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3936-1-ND.
CAP TANTALUM 47UF 20V 10% SMD - TAJD476K020R
Order 'cap tantalum 47uf 20v 10% smd - TAJD476K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3936-6-ND.
CAP TANTALUM 4.7UF 20V 10% SMD - TAJA475K020R
Order 'cap tantalum 4.7uf 20v 10% smd - TAJA475K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1668-1-ND.
CAP TANTALUM 47UF 20V 10% SMD - TAJC476K020R
Order 'cap tantalum 47uf 20v 10% smd - TAJC476K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2359-1-ND.
CAP TANTALUM 47UF 20V 10% SMD - TAJC476K020R
Order 'cap tantalum 47uf 20v 10% smd - TAJC476K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2359-6-ND.
CAP TANTALUM .47UF 20V 10% SMD - TAJS474K020R
Order 'cap tantalum .47uf 20v 10% smd - TAJS474K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3287-1-ND.
CAP TANTALUM 4.7UF 20V 10% SMD - TAJB475K020R
Order 'cap tantalum 4.7uf 20v 10% smd - TAJB475K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3887-1-ND.
CAP TANTALUM 4.7UF 20V 10% SMD - TAJB475K020R
Order 'cap tantalum 4.7uf 20v 10% smd - TAJB475K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3887-6-ND.
CAP TANTALUM 47UF 20V 10% SMD - TAJD476K020R
Order 'cap tantalum 47uf 20v 10% smd - TAJD476K020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3936-2-ND.
CAP TANTALUM .47UF 20V 10% SMD - TAJR474K020R
Order 'cap tantalum .47uf 20v 10% smd - TAJR474K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3964-1-ND.
CAP TANTALUM .47UF 20V 10% SMD - TAJR474K020R
Order 'cap tantalum .47uf 20v 10% smd - TAJR474K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3964-6-ND.
CAP TANTALUM 4.7UF 20V 10% SMD - TAJA475K020R
Order 'cap tantalum 4.7uf 20v 10% smd - TAJA475K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1668-6-ND.
CAP TANTALUM .47UF 20V 10% SMD - TAJS474K020R
Order 'cap tantalum .47uf 20v 10% smd - TAJS474K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3287-6-ND.
CAP TANTALUM 1UF 20V 10% SMD - TAJA105K020R
Order 'cap tantalum 1uf 20v 10% smd - TAJA105K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1650-1-ND.
CAP TANTALUM 1.5UF 20V 10% SMD - TAJA155K020R
Order 'cap tantalum 1.5uf 20v 10% smd - TAJA155K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1658-1-ND.
Send this link via E-Mail
Help With This Screen