CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035RNJ - Capacitors
| Digi-Key Part Number | 478-3932-2-ND |
500 1000 2500 5000 10000 |
1.42000 1.38100 1.32600 1.24800 1.17000 |
Extended Price
710.00 1381.00 3315.00 6240.00 11700.00 |
| Manufacturer Part Number | TAJD336M035RNJ | |||
| Description | CAP TANTALUM 33UF 35V 20% SMD | |||
| Quantity Available | 7000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJD336M035RNJ |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJD336M035RNJ TAJD336M035RNJ 478 3932 2 ND 47839322ND 478-3932-2 |
TAJD336M035RNJ Specification Sheet
CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035RNJ (478-3932-2-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035RNJ
Order 'cap tantalum 33uf 35v 20% smd - TAJD336M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3932-1-ND.
CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035RNJ
Order 'cap tantalum 33uf 35v 20% smd - TAJD336M035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3932-2-ND.
CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035RNJ
Order 'cap tantalum 33uf 35v 20% smd - TAJD336M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3932-6-ND.
CAP TANTALUM .68UF 35V 20% SMD - TAJB684M035RNJ
Order 'cap tantalum .68uf 35v 20% smd - TAJB684M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3044-1-ND.
CAP TANTALUM .68UF 35V 20% SMD - TAJB684M035RNJ
Order 'cap tantalum .68uf 35v 20% smd - TAJB684M035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3044-2-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJA105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJA105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3858-1-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJA105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJA105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3858-2-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJA105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJA105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3858-6-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJB105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJB105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3872-1-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJB105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJB105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3872-2-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJB105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJB105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3872-6-ND.
CAP TANTALUM 2.2UF 35V 20% SMD - TAJB225M035RNJ
Order 'cap tantalum 2.2uf 35v 20% smd - TAJB225M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3882-1-ND.
CAP TANTALUM 2.2UF 35V 20% SMD - TAJB225M035RNJ
Order 'cap tantalum 2.2uf 35v 20% smd - TAJB225M035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3882-2-ND.
CAP TANTALUM 2.2UF 35V 20% SMD - TAJB225M035RNJ
Order 'cap tantalum 2.2uf 35v 20% smd - TAJB225M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3882-6-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - TAJB475M035RNJ
Order 'cap tantalum 4.7uf 35v 20% smd - TAJB475M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3889-1-ND.
Send this link via E-Mail
Help With This Screen
