SOLDER IRON KIT BATTERY POWERED - BP645MP - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | BP645MP-ND |
5 |
14.68000 |
Extended Price
73.40 |
| Manufacturer Part Number | BP645MP | |||
| Description | SOLDER IRON KIT BATTERY POWERED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BP645MP |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| Features | Tip, Tip Wrench, Lead Free Solder |
| For Use With/Related Products | - |
| Power (Watts) | 6W |
| Type | Iron, Cordless (Battery) |
| Voltage | 4.5V (3 AA) |
| Tip - Temperature | - |
| Tip - Type | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
BP645MP BP645MP |
BP645MP Specification Sheet
SOLDER IRON KIT BATTERY POWERED - BP645MP (BP645MP-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:SOLDER IRON KIT BATTERY POWERED - BP645MP
Order 'solder iron kit battery powered - BP645MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number BP645MP-ND.
TIP/ SOLDERING IRON PART# SP40L - ST7
Order 'tip/ soldering iron part# sp40l - ST7' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ST7-ND.
SOLDERING IRON 40 WATT W/ETA TIP - EC1201A
Order 'soldering iron 40 watt w/eta tip - EC1201A' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number EC1201A-ND.
SOLDERING IRON 20 WATT W/EPH101 - EC1302B
Order 'soldering iron 20 watt w/eph101 - EC1302B' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number EC1302B-ND.
SOLDERING IRON - SP40L
Order 'soldering iron - SP40L' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number SP40L-ND.
SOLDERING IRON DIRECT PLUG 25W - WP25
Order 'soldering iron direct plug 25w - WP25' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WP25-ND.
SOLDERING IRON DIRECT PLUG 30W - WP30
Order 'soldering iron direct plug 30w - WP30' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WP30-ND.
SOLDERING IRON DIRECT PLUG 35W - WP35
Order 'soldering iron direct plug 35w - WP35' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WP35-ND.
SOLDERING IRON HI PROFORM 18W - WPS18MP
Order 'soldering iron hi proform 18w - WPS18MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WPS18MP-ND.
SOLDERING TIP - ST3
Order 'soldering tip - ST3' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ST3-ND.
IRON STAND FOR WP SERIES - PH60
Order 'iron stand for wp series - PH60' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PH60-ND.
IRON STAND W/SPONGE FOR WSP80 - 0051512199
Order 'iron stand w/sponge for wsp80 - 0051512199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WDH10-ND.
IRON STAND W/SPONGE FOR WMP - 0051512299
Order 'iron stand w/sponge for wmp - 0051512299' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WDH20-ND.
IRON SOLDER CORDLESS W/PPT6 TIP - P2C
Order 'iron solder cordless w/ppt6 tip - P2C' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number P2C-ND.
IRON SOLDER CORDLESS BUTANE - PSI100C
Order 'iron solder cordless butane - PSI100C' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PSI100C-ND.
Send this link via E-Mail
Help With This Screen
