REWORK SYSTEM BGA 115V NTSC - BGA-3591U
| Digi-Key Part Number | BGA-3591U-ND |
1 |
27129.99000 |
Extended Price
27129.99 |
| Manufacturer Part Number | BGA-3591U | |||
| Description | REWORK SYSTEM BGA 115V NTSC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BGA-3591U |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| Other Names |
BGA 3591U BGA3591U |
REWORK SYSTEM BGA 115V NTSC - BGA-3591U (BGA-3591U-ND)
Related parts:REWORK SYSTEM BGA 115V NTSC - BGA-3591U
Order 'rework system bga 115v ntsc - BGA-3591U' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3591U-ND.
SOLDER FOCUS CONV REWORK SYSTEM - FCR-2201
Order 'solder focus conv rework system - FCR-2201' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K355-ND.
HOT AIR REWORK STATION SMT 115V - FCR-1001
Order 'hot air rework station smt 115v - FCR-1001' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K466-ND.
REWRK SYS BGA115V NTSC W/O MONTR - BGA-3501-G
Order 'rewrk sys bga115v ntsc w/o montr - BGA-3501-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3501-G-ND.
REWRK SYS BGA230V NTSC W/O MONTR - BGA-3502-N-G
Order 'rewrk sys bga230v ntsc w/o montr - BGA-3502-N-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3502-N-G-ND.
REWRK SYS BGA115V NTSC W/O MONTR - BGA-3591-G
Order 'rewrk sys bga115v ntsc w/o montr - BGA-3591-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3591-G-ND.
REWRK SYS BGA230V NTSC W/O MONTR - BGA-3592-N-G
Order 'rewrk sys bga230v ntsc w/o montr - BGA-3592-N-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3592-N-G-ND.
REWRK SYS BGA115V SNGL HD-NO VIS - BGA-3501-SN
Order 'rewrk sys bga115v sngl hd-no vis - BGA-3501-SN' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3501-SN-ND.
REWRK SYS BGA 230V PAL W/O MONTR - BGA-3502-G
Order 'rewrk sys bga 230v pal w/o montr - BGA-3502-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3502-G-ND.
REWRK SYS BGA230V SNGL HD-NO VIS - BGA-3502-SN
Order 'rewrk sys bga230v sngl hd-no vis - BGA-3502-SN' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3502-SN-ND.
REWRK SYS BGA 230V PAL W/O MONTR - BGA-3592-G
Order 'rewrk sys bga 230v pal w/o montr - BGA-3592-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3592-G-ND.
SYSTEM REWRK CONVECTION QX2 115V - QX2-S-11
Order 'system rewrk convection qx2 115v - QX2-S-11' online from Digi-Key. Manufactured by OK/Metcal. Digi-Key part number QX2-S-11-ND.
NOZZLE BGA 19.4MM X 19.4MM - BGA-194-194
Order 'nozzle bga 19.4mm x 19.4mm - BGA-194-194' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-194-194-ND.
NOZZLE BGA 22.0MM X 22.0MM - BGA-220-220
Order 'nozzle bga 22.0mm x 22.0mm - BGA-220-220' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-220-220-ND.
NOZZLE BGA 22.8MM X 22.8MM - BGA-228-228
Order 'nozzle bga 22.8mm x 22.8mm - BGA-228-228' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-228-228-ND.
Send this link via E-Mail
Help With This Screen