REWRK SYS BGA230V NTSC W/O MONTR - BGA-3502-N-G
| Digi-Key Part Number | BGA-3502-N-G-ND |
1 |
31133.58000 |
Extended Price
31133.58 |
| Manufacturer Part Number | BGA-3502-N-G | |||
| Description | REWRK SYS BGA230V NTSC W/O MONTR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BGA-3502-N-G |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| Other Names |
BGA 3502 N G BGA3502NG |
REWRK SYS BGA230V NTSC W/O MONTR - BGA-3502-N-G (BGA-3502-N-G-ND)
Related parts:REWRK SYS BGA230V NTSC W/O MONTR - BGA-3502-N-G
Order 'rewrk sys bga230v ntsc w/o montr - BGA-3502-N-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3502-N-G-ND.
REWRK SYS BGA230V NTSC W/O MONTR - BGA-3592-N-G
Order 'rewrk sys bga230v ntsc w/o montr - BGA-3592-N-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3592-N-G-ND.
REWRK SYS BGA115V NTSC W/O MONTR - BGA-3501-G
Order 'rewrk sys bga115v ntsc w/o montr - BGA-3501-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3501-G-ND.
REWRK SYS BGA230V SNGL HD-NO VIS - BGA-3502-SN
Order 'rewrk sys bga230v sngl hd-no vis - BGA-3502-SN' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3502-SN-ND.
REWRK SYS BGA115V NTSC W/O MONTR - BGA-3591-G
Order 'rewrk sys bga115v ntsc w/o montr - BGA-3591-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3591-G-ND.
REWRK SYS CSP230V NTSC W/O MONTR - CSP-3502-N-G
Order 'rewrk sys csp230v ntsc w/o montr - CSP-3502-N-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number CSP-3502-N-G-ND.
REWRK SYS CSP115V NTSC W/O MONTR - CSP-3501-G
Order 'rewrk sys csp115v ntsc w/o montr - CSP-3501-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number CSP-3501-G-ND.
REWRK SYS BGA 230V PAL W/O MONTR - BGA-3502-G
Order 'rewrk sys bga 230v pal w/o montr - BGA-3502-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3502-G-ND.
REWRK SYS CSP230V NTSC W/OMNTR - CSP-3502-G
Order 'rewrk sys csp230v ntsc w/omntr - CSP-3502-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number CSP-3502-G-ND.
REWRK SYS BGA115V SNGL HD-NO VIS - BGA-3501-SN
Order 'rewrk sys bga115v sngl hd-no vis - BGA-3501-SN' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3501-SN-ND.
REWRK SYS BGA 230V PAL W/O MONTR - BGA-3592-G
Order 'rewrk sys bga 230v pal w/o montr - BGA-3592-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3592-G-ND.
REWORK SYSTEM BGA 115V NTSC - BGA-3591U
Order 'rework system bga 115v ntsc - BGA-3591U' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3591U-ND.
SPATULA ASSORTMENT BGA LARGE - BGA-SPAT-L
Order 'spatula assortment bga large - BGA-SPAT-L' online from Digi-Key. Manufactured by OK/Metcal. Digi-Key part number BGA-SPAT-L-ND.
SPATULA ASSORTMENT BGA SMALL - BGA-SPAT-S
Order 'spatula assortment bga small - BGA-SPAT-S' online from Digi-Key. Manufactured by OK/Metcal. Digi-Key part number BGA-SPAT-S-ND.
SYSTEM REWRK CONVECTION QX2 115V - QX2-S-11
Order 'system rewrk convection qx2 115v - QX2-S-11' online from Digi-Key. Manufactured by OK/Metcal. Digi-Key part number QX2-S-11-ND.
Send this link via E-Mail
Help With This Screen