REWRK SYS BGA 230V PAL W/O MONTR - BGA-3502-G
| Digi-Key Part Number | BGA-3502-G-ND |
1 |
31133.58000 |
Extended Price
31133.58 |
| Manufacturer Part Number | BGA-3502-G | |||
| Description | REWRK SYS BGA 230V PAL W/O MONTR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BGA-3502-G |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| Type | Rework (Convection) |
| Iron, Tweezer, Handle | - |
| Workstand | - |
| Sponge | - |
| Voltage | 230V |
| Series | 3502 |
| Base Unit | - |
| Control/Display Type | - |
| Features | Without Monitor, PAL |
| Tip - Type | - |
| Style | Convection (BGA) |
| Other Names |
BGA 3502 G BGA3502G |
REWRK SYS BGA 230V PAL W/O MONTR - BGA-3502-G (BGA-3502-G-ND)
Related parts:REWRK SYS BGA 230V PAL W/O MONTR - BGA-3502-G
Order 'rewrk sys bga 230v pal w/o montr - BGA-3502-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3502-G-ND.
REWRK SYS BGA 230V PAL W/O MONTR - BGA-3592-G
Order 'rewrk sys bga 230v pal w/o montr - BGA-3592-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3592-G-ND.
REWRK SYS BGA230V NTSC W/O MONTR - BGA-3502-N-G
Order 'rewrk sys bga230v ntsc w/o montr - BGA-3502-N-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3502-N-G-ND.
REWRK SYS BGA115V NTSC W/O MONTR - BGA-3501-G
Order 'rewrk sys bga115v ntsc w/o montr - BGA-3501-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3501-G-ND.
REWRK SYS BGA230V SNGL HD-NO VIS - BGA-3502-SN
Order 'rewrk sys bga230v sngl hd-no vis - BGA-3502-SN' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3502-SN-ND.
REWRK SYS BGA115V NTSC W/O MONTR - BGA-3591-G
Order 'rewrk sys bga115v ntsc w/o montr - BGA-3591-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3591-G-ND.
REWRK SYS BGA230V NTSC W/O MONTR - BGA-3592-N-G
Order 'rewrk sys bga230v ntsc w/o montr - BGA-3592-N-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3592-N-G-ND.
REWRK SYS BGA115V SNGL HD-NO VIS - BGA-3501-SN
Order 'rewrk sys bga115v sngl hd-no vis - BGA-3501-SN' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-3501-SN-ND.
REWRK SYS CSP230V NTSC W/O MONTR - CSP-3502-N-G
Order 'rewrk sys csp230v ntsc w/o montr - CSP-3502-N-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number CSP-3502-N-G-ND.
REWRK SYS CSP115V NTSC W/O MONTR - CSP-3501-G
Order 'rewrk sys csp115v ntsc w/o montr - CSP-3501-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number CSP-3501-G-ND.
REWRK SYS CSP230V NTSC W/OMNTR - CSP-3502-G
Order 'rewrk sys csp230v ntsc w/omntr - CSP-3502-G' online from Digi-Key. Manufactured by Metcal. Digi-Key part number CSP-3502-G-ND.
SYSTEM REWRK CONVECTION QX2 230V - QX2-S-21
Order 'system rewrk convection qx2 230v - QX2-S-21' online from Digi-Key. Manufactured by Metcal. Digi-Key part number QX2-S-21-ND.
KIT BGA DEMO BOARD W/BARE PCB - BGA-K3
Order 'kit bga demo board w/bare pcb - BGA-K3' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-K3-ND.
SERVICE SPARES BGA/CSP-3500 230V - SPARE-202
Order 'service spares bga/csp-3500 230v - SPARE-202' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SPARE-202-ND.
SPATULA ASSORTMENT BGA LARGE - BGA-SPAT-L
Order 'spatula assortment bga large - BGA-SPAT-L' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BGA-SPAT-L-ND.
Send this link via E-Mail
Help With This Screen