Keywords:





Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product 72700

SOLDERING IRON THERMASOLDER - 72700 - Soldering, Desoldering, Rework Products

Digi-Key Part Number 72700-ND
Price Break
10
Unit Price
79.90700
Extended Price
799.07
Manufacturer Part Number72700
DescriptionSOLDERING IRON THERMASOLDER
Quantity Available Non-Stock
All prices are in USD

Purchase Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product 72700
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product 72700
Technical/Catalog Information72700
VendorSteinel America
CategorySoldering, Desoldering, Rework Products
FeaturesRemovable Liquid Energy Cell
For Use With/Related Products-
Power (Watts)30~185W
TypeGun, Cordless (LEC)
Voltage-
Tip - Temperature480~2500°F (250~1300°C)
Tip - TypeSoldering Iron, Torch, Flameless Heat
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 72700
72700


Image of SOLDERING IRON THERMASOLDER - 72700

SOLDERING IRON THERMASOLDER - 72700 (72700-ND) - Soldering, Desoldering, Rework Products

Related parts Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product 72700
Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product 72700
 Order 'soldering iron thermasolder - 72700' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72700-ND.
Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product 72550
 Order 'soldering iron thermasolder - 72550' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72550ST-ND.
Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product TS 600
 Order 'soldering iron thermasolder - TS 600' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1800-ND.
Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product 72551
 Order 'kit solder iron thermasolder - 72551' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72551-ND.
Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product TS 600 K
 Order 'kit solder iron thermasolder - TS 600 K' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1850-ND.
Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product TS 350
 Order 'solder iron thermasolder w/light - TS 350' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1900-ND.
Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product 72500
 Order 'soldering iron thermasolder - 72500' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72500-ND.
Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product 72501
 Order 'kit solder iron thermasolder - 72501' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72501-ND.
Steinel America Tips, Nozzle Soldering, Desoldering, Rework Product 72011
 Order 'tip conical 1mm for ts 500 - 72011' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72011-ND.
Steinel America Tips, Nozzle Soldering, Desoldering, Rework Product 72015
 Order 'tip hot knife for ts 500 - 72015' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72015-ND.
Steinel America Tips, Nozzle Soldering, Desoldering, Rework Product 72021
 Order 'tip conical 1.6mm for ts 550/600 - 72021' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72021-ND.
Steinel America Tips, Nozzle Soldering, Desoldering, Rework Product 72023
 Order 'tip chisel 2.4mm for ts 550/600 - 72023' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72023-ND.
Steinel America Tips, Nozzle Soldering, Desoldering, Rework Product 72024
 Order 'tip chisel 3.2mm for ts 550/600 - 72024' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72024-ND.
Steinel America Tips, Nozzle Soldering, Desoldering, Rework Product 72025
 Order 'tip hot knife for ts 550/600 - 72025' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72025-ND.
Steinel America Tips, Nozzle Soldering, Desoldering, Rework Product 72026
 Order 'tip angle 3.2mm for ts 550/600 - 72026' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72026-ND.

Options for Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product 72700
Send this link via E-Mail
Help With This Screen

SOLDERING IRON THERMASOLDER - 72700
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SOLDERING IRON THERMASOLDER - 72550 Next: SOLDERING IRON THERMASOLDER - TS 600
SOLDERING IRON THERMASOLDER - 72700