SOLDERING IRON THERMASOLDER - 72500
| Digi-Key Part Number | 72500-ND |
12 |
42.45583 |
Extended Price
509.47 |
| Manufacturer Part Number | 72500 | |||
| Description | SOLDERING IRON THERMASOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72500 |
| Vendor | Steinel America |
| Category | Soldering, Desoldering, Rework Products |
| Features | - |
| For Use With/Related Products | - |
| Power (Watts) | - |
| Type | - |
| Voltage | - |
| Tip - Temperature | - |
| Tip - Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
72500 72500 |
SOLDERING IRON THERMASOLDER - 72500 (72500-ND)
Related parts :SOLDERING IRON THERMASOLDER - 72550
Order 'soldering iron thermasolder - 72550' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72550ST-ND.
SOLDERING IRON THERMASOLDER - TS 600
Order 'soldering iron thermasolder - TS 600' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1800-ND.
SOLDERING IRON THERMASOLDER - 72700
Order 'soldering iron thermasolder - 72700' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72700-ND.
KIT SOLDER IRON THERMASOLDER - 72551
Order 'kit solder iron thermasolder - 72551' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72551-ND.
KIT SOLDER IRON THERMASOLDER - TS 600 K
Order 'kit solder iron thermasolder - TS 600 K' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1850-ND.
SOLDERING IRON THERMASOLDER - 72500
Order 'soldering iron thermasolder - 72500' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72500-ND.
SOLDER IRON THERMASOLDER W/LIGHT - TS 350
Order 'solder iron thermasolder w/light - TS 350' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1900-ND.
KIT SOLDER IRON THERMASOLDER - 72501
Order 'kit solder iron thermasolder - 72501' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72501-ND.
TIP/ SOLDERING IRON PART# SP40L - ST7
Order 'tip/ soldering iron part# sp40l - ST7' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ST7-ND.
SOLDERING IRON HOLDER - 371
Order 'soldering iron holder - 371' online from Digi-Key. Manufactured by Panavise. Digi-Key part number 371PV-ND.
SPONGE SOLDER IRON 1.2" X 2.7" - S1227-O-T
Order 'sponge solder iron 1.2" x 2.7" - S1227-O-T' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1001-ND.
SPONGE SOLDER IRON 1.55" X 2.55" - S1525-O-T
Order 'sponge solder iron 1.55" x 2.55" - S1525-O-T' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1002-ND.
SPONGE SOLDER IRON 2" X 2.6" - S2026-S-T
Order 'sponge solder iron 2" x 2.6" - S2026-S-T' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1003-ND.
SPONGE SOLDER IRON 2.2" X 3.5" - S2235-O-T
Order 'sponge solder iron 2.2" x 3.5" - S2235-O-T' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1004-ND.
SPONGE SOLDER IRON 2.6" X 2.6" - S2626-M-T
Order 'sponge solder iron 2.6" x 2.6" - S2626-M-T' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1005-ND.
Send this link via E-Mail
Help With This Screen
