SOLDER IRON THERMASOLDER W/LIGHT - TS 350 - Soldering, Desoldering, Rework Products
Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product TS 350
| Digi-Key Part Number | SDL1900-ND |
1 |
31.46000 |
Extended Price
31.46 |
| Manufacturer Part Number | TS 350 | |||
| Description | SOLDER IRON THERMASOLDER W/LIGHT | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS 350 |
| Vendor | Steinel America |
| Category | Soldering, Desoldering, Rework Products |
| Features | Flashlight Attachment |
| For Use With/Related Products | - |
| Power (Watts) | 6W |
| Type | Iron, Cordless (Battery) |
| Voltage | 4.5V (3 AA) |
| Tip - Temperature | - |
| Tip - Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS 350 TS 350 SDL1900 ND SDL1900ND SDL1900 |
SOLDER IRON THERMASOLDER W/LIGHT - TS 350 (SDL1900-ND) - Soldering, Desoldering, Rework Products
Related parts Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product TS 350SOLDER IRON THERMASOLDER W/LIGHT - TS 350
Order 'solder iron thermasolder w/light - TS 350' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1900-ND.
SOLDERING IRON THERMASOLDER - TS 600
Order 'soldering iron thermasolder - TS 600' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1800-ND.
KIT SOLDER IRON THERMASOLDER - TS 600 K
Order 'kit solder iron thermasolder - TS 600 K' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1850-ND.
SOLDERING IRON THERMASOLDER - 72550
Order 'soldering iron thermasolder - 72550' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72550ST-ND.
SOLDERING IRON THERMASOLDER - 72700
Order 'soldering iron thermasolder - 72700' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72700-ND.
KIT SOLDER IRON THERMASOLDER - 72551
Order 'kit solder iron thermasolder - 72551' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72551-ND.
SOLDERING IRON THERMASOLDER - 72500
Order 'soldering iron thermasolder - 72500' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72500-ND.
KIT SOLDER IRON THERMASOLDER - 72501
Order 'kit solder iron thermasolder - 72501' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72501-ND.
TIP CONICAL 1MM FOR TS 500 - 72011
Order 'tip conical 1mm for ts 500 - 72011' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72011-ND.
TIP HOT KNIFE FOR TS 500 - 72015
Order 'tip hot knife for ts 500 - 72015' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72015-ND.
TIP CONICAL 1.6MM FOR TS 550/600 - 72021
Order 'tip conical 1.6mm for ts 550/600 - 72021' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72021-ND.
TIP CHISEL 2.4MM FOR TS 550/600 - 72023
Order 'tip chisel 2.4mm for ts 550/600 - 72023' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72023-ND.
TIP CHISEL 3.2MM FOR TS 550/600 - 72024
Order 'tip chisel 3.2mm for ts 550/600 - 72024' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72024-ND.
TIP HOT KNIFE FOR TS 550/600 - 72025
Order 'tip hot knife for ts 550/600 - 72025' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72025-ND.
TIP ANGLE 3.2MM FOR TS 550/600 - 72026
Order 'tip angle 3.2mm for ts 550/600 - 72026' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72026-ND.
Options for Steinel America Irons, Tweezers, Handle Soldering, Desoldering, Rework Product TS 350
Send this link via E-Mail
Help With This Screen
