SYSTEM SOLDER 115VAC - SP200-11 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | 389-1031-ND |
|
|
Extended Price
|
| Manufacturer Part Number | SP200-11 | |||
| Description | SYSTEM SOLDER 115VAC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SP200-11 |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| Type | Soldering |
| Iron, Tweezer, Handle | SP-HC1 Handpiece |
| Workstand | PS-WSK1 |
| Sponge | Included |
| Voltage | 115V |
| Base Unit | SP-PW1 |
| Control/Display Type | No Display |
| Features | Through Hole Soldering, Surface Mount Touch Ups |
| Tip - Type | - |
| Style | Single Channel |
| Other Names |
SP200 11 SP20011 389 1031 ND 3891031ND 389-1031 |
SP200-11 Specification Sheet
SYSTEM SOLDER 115VAC - SP200-11 (389-1031-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:SYSTEM SOLDER 115VAC - SP200-11
Order 'system solder 115vac - SP200-11' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1031-ND.
SYSTEM SOLDER 2-PORT 100/120VAC - MX-500S-11
Order 'system solder 2-port 100/120vac - MX-500S-11' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1000-ND.
SYSTEM DEV FOR ADSP-BF537 - ADZS-BF537-STAMP
Order 'system dev for adsp-bf537 - ADZS-BF537-STAMP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADZS-BF537-STAMP-ND.
PROGRAMMER AVR IN SYSTEM - ATAVRISP2
Order 'programmer avr in system - ATAVRISP2' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRISP2-ND.
AVR ON-CHIP D-BUG SYSTEM - ATJTAGICE2
Order 'avr on-chip d-bug system - ATJTAGICE2' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATJTAGICE2-ND.
SOLDER STATION ANALOG 50W - WES51
Order 'solder station analog 50w - WES51' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WES51-ND.
SOLDER STATION DIGITAL 50W - WESD51
Order 'solder station digital 50w - WESD51' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WESD51-ND.
CONN CABLE CLAMP CPC SIZE 11 BLK - 206062-1
Order 'conn cable clamp cpc size 11 blk - 206062-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1330-ND.
40 PIN SOLDER TAIL DIP SOCKET - 40-6518-10
Order '40 pin solder tail dip socket - 40-6518-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A411-ND.
TOOL HAND CRIMP 18-24AWG - 11-01-0197
Order 'tool hand crimp 18-24awg - 11-01-0197' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9912-ND.
TOOL HAND CRIMP .100 TERM RACHET - 11-01-0185
Order 'tool hand crimp .100 term rachet - 11-01-0185' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9915-ND.
CRIMP TOOL 22-24 32-36 AWG CGRID - 11-01-0208
Order 'crimp tool 22-24 32-36 awg cgrid - 11-01-0208' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9917-ND.
KIT DEVELOPMENT FOR PSOC - CY3215-DK
Order 'kit development for psoc - CY3215-DK' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1583-ND.
KIT DEVELOPMENT EZ-USB FX2LP - CY3684
Order 'kit development ez-usb fx2lp - CY3684' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1677-ND.
DSP PRO KIT W/SII EP2S180N - DK-DSP-2S180N
Order 'dsp pro kit w/sii ep2s180n - DK-DSP-2S180N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1701-ND.
Send this link via E-Mail
Help With This Screen
