SYSTEM SOLDER 2-PORT 100/120VAC - MX-500S-11
| Digi-Key Part Number | 389-1000-ND |
1 |
610.00000 |
Extended Price
610.00 |
| Manufacturer Part Number | MX-500S-11 | |||
| Description | SYSTEM SOLDER 2-PORT 100/120VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MX-500S-11 |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| Type | Soldering, Desoldering |
| Iron, Tweezer, Handle | MX-RM3E Handpiece |
| Workstand | WS1 |
| Sponge | AC-YS3 |
| Voltage | 120V |
| Base Unit | MX-500P |
| Control/Display Type | Automatic |
| Features | SmartHeat® Technology |
| Tip - Type | - |
| Style | Dual Channel |
| Other Names |
MX 500S 11 MX500S11 389 1000 ND 3891000ND 389-1000 |
MX-500S-11 Specification Sheet
SYSTEM SOLDER 2-PORT 100/120VAC - MX-500S-11 (389-1000-ND)
Related parts :SYSTEM SOLDER 2-PORT 100/120VAC - MX-500S-11
Order 'system solder 2-port 100/120vac - MX-500S-11' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1000-ND.
SYSTEM SOLDER 115VAC - SP200-11
Order 'system solder 115vac - SP200-11' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1031-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
CONN HEADER VERT 14POS .100 15AU - 5499922-2
Order 'conn header vert 14pos .100 15au - 5499922-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHK14H-ND.
TOOL HAND CRIMP .100 TERM RACHET - 11-01-0185
Order 'tool hand crimp .100 term rachet - 11-01-0185' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9915-ND.
SYSTEM DEV FOR ADSP-BF537 - ADZS-BF537-STAMP
Order 'system dev for adsp-bf537 - ADZS-BF537-STAMP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADZS-BF537-STAMP-ND.
CABLE PROGRAMMING PARALLEL PORT - PL-BYTEBLASTER2N
Order 'cable programming parallel port - PL-BYTEBLASTER2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1289-ND.
PROGRAMMER AVR IN SYSTEM - ATAVRISP2
Order 'programmer avr in system - ATAVRISP2' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRISP2-ND.
AVR ON-CHIP D-BUG SYSTEM - ATJTAGICE2
Order 'avr on-chip d-bug system - ATJTAGICE2' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATJTAGICE2-ND.
SOLDER STATION ANALOG 50W - WES51
Order 'solder station analog 50w - WES51' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WES51-ND.
SOLDER STATION DIGITAL 50W - WESD51
Order 'solder station digital 50w - WESD51' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WESD51-ND.
MIC ELECTRET OMNI END PORT - EK-23024
Order 'mic electret omni end port - EK-23024' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1006-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
SPEAKER Z=48OHM SS PORT ON EDGE - CB-22850
Order 'speaker z=48ohm ss port on edge - CB-22850' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1032-ND.
Send this link via E-Mail
Help With This Screen
