SOLDERING PENCIL 80W 24V - 0052918099 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | 0052918099-ND |
1 |
113.40000 |
Extended Price
113.40 |
| Manufacturer Part Number | 0052918099 | |||
| Description | SOLDERING PENCIL 80W 24V | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0052918099 |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| Features | WDH10 Stand |
| For Use With/Related Products | Silver Series, WD1, WD2, WRS Stations |
| Power (Watts) | 80W |
| Type | Pencil |
| Voltage | 24V |
| Tip - Temperature | 150~850°F (50~450°C) |
| Tip - Type | LTB (Chisel) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0052918099 0052918099 |
0052918099 Specification Sheet
SOLDERING PENCIL 80W 24V - 0052918099 (0052918099-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:SOLDERING PENCIL 80W 24V - 0052918099
Order 'soldering pencil 80w 24v - 0052918099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052918099-ND.
WSP80 SOLDER PENCIL 80W W/STAND - 0052916199
Order 'wsp80 solder pencil 80w w/stand - 0052916199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052916199-ND.
WP80 SOLDER PENCIL 80W - WDH10 - 0052918199
Order 'wp80 solder pencil 80w - wdh10 - 0052918199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052918199-ND.
SOLDER BATH 80W 24V - 0052704099
Order 'solder bath 80w 24v - 0052704099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052704099-ND.
SOLDER STATION DIGITAL W/WP80 - WD1002
Order 'solder station digital w/wp80 - WD1002' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WD1002-ND.
SOLDER PENCIL REPLACEMENT 80WATT - WSP80
Order 'solder pencil replacement 80watt - WSP80' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WSP80-ND.
SOLDER PENCIL HOT AIR 200W 24V - 0052711699
Order 'solder pencil hot air 200w 24v - 0052711699' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052711699-ND.
MPR SLDR PENCIL 80W W/KH25P STND - 0053313199
Order 'mpr sldr pencil 80w w/kh25p stnd - 0053313199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0053313199-ND.
SOLDER PENCIL WP120 120W 24V - 0052919399
Order 'solder pencil wp120 120w 24v - 0052919399' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052919399-ND.
80W DESOLDERING TOOL WRS SERIES - 0051318099
Order '80w desoldering tool wrs series - 0051318099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051318099-ND.
SOLDERING PENCIL FOR WMRP 40WATT - 0052917199
Order 'soldering pencil for wmrp 40watt - 0052917199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052917199-ND.
DXV TOOL DESOLDER 80W FOR WR3M - 0051318299
Order 'dxv tool desolder 80w for wr3m - 0051318299' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051318299-ND.
DESOLDERING TOOL 80W 24V - 0051319099
Order 'desoldering tool 80w 24v - 0051319099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051319099-ND.
WMP SOLDER PENCIL 65W - WD1/WD2 - 0052917999
Order 'wmp solder pencil 65w - wd1/wd2 - 0052917999' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052917999-ND.
WMRP SOLDER PENCIL 40W HI SPEED - 0052919099
Order 'wmrp solder pencil 40w hi speed - 0052919099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052919099-ND.
Send this link via E-Mail
Help With This Screen
