80W DESOLDERING TOOL WRS SERIES - 0051318099 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | 0051318099-ND |
1 |
202.65000 |
Extended Price
202.65 |
| Manufacturer Part Number | 0051318099 | |||
| Description | 80W DESOLDERING TOOL WRS SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0051318099 |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| Features | Internal Collection Tube |
| For Use With/Related Products | WDD81, WRS1002, WRS3000 |
| Power (Watts) | 80W |
| Type | Pencil, Desoldering |
| Voltage | 24V |
| Tip - Temperature | 150~850°F (50~450°C) |
| Tip - Type | DX113HM (0051315099) |
| Other Names |
0051318099 0051318099 |
0051318099 Specification Sheet
80W DESOLDERING TOOL WRS SERIES - 0051318099 (0051318099-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:80W DESOLDERING TOOL WRS SERIES - 0051318099
Order '80w desoldering tool wrs series - 0051318099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051318099-ND.
DESOLDERING TOOL 80W 24V - 0051319099
Order 'desoldering tool 80w 24v - 0051319099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051319099-ND.
LENS TIGHTENING TOOL 22 SERIES - A22Z-3908
Order 'lens tightening tool 22 series - A22Z-3908' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22Z-3908-ND.
DXV TOOL DESOLDER 80W FOR WR3M - 0051318299
Order 'dxv tool desolder 80w for wr3m - 0051318299' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051318299-ND.
DESOLDER TWEEZERS W/RTW2 TIP SET - 0051317299
Order 'desolder tweezers w/rtw2 tip set - 0051317299' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051317299-ND.
SOLDERING PENCIL 80W 24V - 0052918099
Order 'soldering pencil 80w 24v - 0052918099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052918099-ND.
DESOLDERING TWEEZERS SET W/STAND - 0051317399
Order 'desoldering tweezers set w/stand - 0051317399' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051317399-ND.
DESOLDERING STATION DIGITAL 120V - WRS1002X
Order 'desoldering station digital 120v - WRS1002X' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WRS1002X-ND.
TOOL TIPLETS FOR DESOLDERING - DS111
Order 'tool tiplets for desoldering - DS111' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DS111-ND.
TOOL TIPLETS FOR DESOLDERING - DS113
Order 'tool tiplets for desoldering - DS113' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DS113-ND.
WSP80 SOLDER PENCIL 80W W/STAND - 0052916199
Order 'wsp80 solder pencil 80w w/stand - 0052916199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052916199-ND.
REWORK STATION DUAL DIG W/IRONS - WD2000M
Order 'rework station dual dig w/irons - WD2000M' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WD2000M-ND.
DESOLDER TIP FOR DXV80 1.9X0.7MM - 0051314099
Order 'desolder tip for dxv80 1.9x0.7mm - 0051314099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DX110-ND.
DESOLDER TIP FOR DXV80 2.5X0.7MM - 0051314199
Order 'desolder tip for dxv80 2.5x0.7mm - 0051314199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DX111-ND.
DESOLDER TIP FOR DXV80 2.3X1.0MM - 0051314299
Order 'desolder tip for dxv80 2.3x1.0mm - 0051314299' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DX112-ND.
Send this link via E-Mail
Help With This Screen
