FUME ABSORBER ARTICULATING 115V - SA-91 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | K498-ND |
1 |
228.65000 |
Extended Price
228.65 |
| Manufacturer Part Number | SA-91 | |||
| Description | FUME ABSORBER ARTICULATING 115V | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA-91 |
| Vendor | OK Industries/Div of Jonard Ind Corp |
| Category | Soldering, Desoldering, Rework Products |
| Features | 115V |
| Includes | Filter |
| Type | Fume Absorber Articulating Arm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA 91 SA91 K498 ND K498ND K498 |
FUME ABSORBER ARTICULATING 115V - SA-91 (K498-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:FUME ABSORBER ARTICULATING 115V - SA-91
Order 'fume absorber articulating 115v - SA-91' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K498-ND.
FAN FUME ABSORBER BENCHTOP 115V - SA-9-115
Order 'fan fume absorber benchtop 115v - SA-9-115' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K416-ND.
FUMEABSORBER ARTICULATING 115ESD - SA-91-E
Order 'fumeabsorber articulating 115esd - SA-91-E' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K499-ND.
FAN FUME ABSORBER BENCH 115W ESD - SA-9-E-115
Order 'fan fume absorber bench 115w esd - SA-9-E-115' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K417-ND.
FILTER REPL FOR SA-9 SERIES 3PC - SAF-1
Order 'filter repl for sa-9 series 3pc - SAF-1' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K419-ND.
TOOL WRAP/UNWRAP ELECTRIC 115V - PTX-1
Order 'tool wrap/unwrap electric 115v - PTX-1' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K471-ND.
KIT ARM-ASSY FOR SA9 TO SA90 SER - SAK-90
Order 'kit arm-assy for sa9 to sa90 ser - SAK-90' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K418-ND.
TOOL WRAP/UNWRAP ELECTR W/BFORCE - PTX-1BF
Order 'tool wrap/unwrap electr w/bforce - PTX-1BF' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K472-ND.
JONARDS UNIVERSAL CLAMP - TSUC-40
Order 'jonards universal clamp - TSUC-40' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number TSUC-40-ND.
TOOL INSERTER CMOS-SAFE 14-16PIN - MOS-1416
Order 'tool inserter cmos-safe 14-16pin - MOS-1416' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K154-ND.
TOOL INSERTER CMOS-SAFE 24-28PIN - MOS-2428
Order 'tool inserter cmos-safe 24-28pin - MOS-2428' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K155-ND.
TOOL INSERTER CMOS-SAFE 36-40PIN - MOS-40
Order 'tool inserter cmos-safe 36-40pin - MOS-40' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K156-ND.
TOOL EXTRACTOR IC 8-24PIN - EX-1
Order 'tool extractor ic 8-24pin - EX-1' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K157-ND.
TOOL EXTRACTOR IC DIP 24-40PIN - EX-2
Order 'tool extractor ic dip 24-40pin - EX-2' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K158-ND.
KIT IC INSERTION/EXTRACTION - WK-7
Order 'kit ic insertion/extraction - WK-7' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K159-ND.
Send this link via E-Mail
Help With This Screen
