SEA BRAID SILVER .025" X 100' - S-A-100
| Digi-Key Part Number | EB1172-ND |
1 25 50 100 |
38.54000 32.80000 29.52000 26.24000 |
Extended Price
38.54 820.00 1476.00 2624.00 |
| Manufacturer Part Number | S-A-100 | |||
| Description | SEA BRAID SILVER .025" X 100' | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-A-100 |
| Vendor | Easy Braid Co. |
| Category | Soldering, Desoldering, Rework Products |
| Color | Silver |
| Length | 100' (30.5m) |
| Type | Unfluxed |
| Width | 0.025" (0.63mm) |
| Other Names |
S A 100 SA100 EB1172 ND EB1172ND EB1172 |
S-A-100 Specification Sheet
SEA BRAID SILVER .025" X 100' - S-A-100 (EB1172-ND)
Related parts :SEA BRAID SILVER .025" X 100' - S-A-100
Order 'sea braid silver .025" x 100' - S-A-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1172-ND.
QUICK BRAID SILVER .025" X 100' - Q-A-100
Order 'quick braid silver .025" x 100' - Q-A-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1086-ND.
BRAID NO-CLEAN SILV .025" X 100' - OS-A-100
Order 'braid no-clean silv .025" x 100' - OS-A-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1101-ND.
SEA BRAID GOLD .050" X 100' - S-B-100
Order 'sea braid gold .050" x 100' - S-B-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1175-ND.
SEA BRAID GREEN .075" X 100' - S-C-100
Order 'sea braid green .075" x 100' - S-C-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1178-ND.
SEA BRAID BLUE .100" X 100' - S-D-100
Order 'sea braid blue .100" x 100' - S-D-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1181-ND.
SEA BRAID BROWN .125" X 100' - S-E-100
Order 'sea braid brown .125" x 100' - S-E-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1184-ND.
SEA BRAID SILVER .025" X 10' - S-A-10AS
Order 'sea braid silver .025" x 10' - S-A-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1171-ND.
BRAID DESOLDER SILVER .025"X 25' - Q-A-25
Order 'braid desolder silver .025"x 25' - Q-A-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1021-ND.
BRAID NO-CLEAN SILVER .025" X 5' - OS-A-5
Order 'braid no-clean silver .025" x 5' - OS-A-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1050-ND.
BRAID NO-CLEAN SILVER .025"X 25' - OS-A-25
Order 'braid no-clean silver .025"x 25' - OS-A-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1051-ND.
QUICK BRAID SILVER .025" X 10' - Q-A-10AS
Order 'quick braid silver .025" x 10' - Q-A-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1085-ND.
SEA BRAID ANTISTAT SILV .025"X5' - S-A-5AS
Order 'sea braid antistat silv .025"x5' - S-A-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1170-ND.
SEA BRAID ANTISTAT BLU .100"X 5' - S-D-5AS
Order 'sea braid antistat blu .100"x 5' - S-D-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1179-ND.
SEA BRAID BLUE .100" X 10' - S-D-10AS
Order 'sea braid blue .100" x 10' - S-D-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1180-ND.
Send this link via E-Mail
Help With This Screen
