BRAID NO-CLEAN BLUE .100" X 25' - OS-D-25 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | EB1057-ND |
1 25 50 100 |
15.18000 12.92000 11.62800 10.33600 |
Extended Price
15.18 323.00 581.40 1033.60 |
| Manufacturer Part Number | OS-D-25 | |||
| Description | BRAID NO-CLEAN BLUE .100" X 25' | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OS-D-25 |
| Vendor | Easy Braid Co. |
| Category | Soldering, Desoldering, Rework Products |
| Color | Blue |
| Length | 25' (7.622m) |
| Type | No Clean |
| Width | 0.100" (2.54mm) |
| Other Names |
OS D 25 OSD25 EB1057 ND EB1057ND EB1057 |
OS-D-25 Specification Sheet
BRAID NO-CLEAN BLUE .100" X 25' - OS-D-25 (EB1057-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:BRAID NO-CLEAN BLUE .100" X 25' - OS-D-25
Order 'braid no-clean blue .100" x 25' - OS-D-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1057-ND.
BRAID NO-CLEAN BLUE .100" X 100' - OS-D-100
Order 'braid no-clean blue .100" x 100' - OS-D-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1110-ND.
BRAID NO-CLEAN BLUE .100" X 5' - OS-D-5
Order 'braid no-clean blue .100" x 5' - OS-D-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1056-ND.
BRAID NO-CLEAN BLUE .100" X 10' - OS-D-10AS
Order 'braid no-clean blue .100" x 10' - OS-D-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1109-ND.
BRAID DESOLDER BLUE .100" X 25' - Q-D-25
Order 'braid desolder blue .100" x 25' - Q-D-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1027-ND.
BRAID NO-CLEAN ANTISTAT .100 X 5 - OS-D-5AS
Order 'braid no-clean antistat .100 x 5 - OS-D-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1108-ND.
QUICK BRAID BLUE .100" X 100' - Q-D-100
Order 'quick braid blue .100" x 100' - Q-D-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1095-ND.
SEA BRAID BLUE .100" X 100' - S-D-100
Order 'sea braid blue .100" x 100' - S-D-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1181-ND.
BRAID NO-CLEAN SILVER .025"X 25' - OS-A-25
Order 'braid no-clean silver .025"x 25' - OS-A-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1051-ND.
BRAID NO-CLEAN GOLD .050" X 25' - OS-B-25
Order 'braid no-clean gold .050" x 25' - OS-B-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1053-ND.
BRAID NO-CLEAN GREEN .075" X 25' - OS-C-25
Order 'braid no-clean green .075" x 25' - OS-C-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1055-ND.
BRAID NO-CLEAN BROWN .125" X 25' - OS-E-25
Order 'braid no-clean brown .125" x 25' - OS-E-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1059-ND.
BRAID NO-CLEAN SILVER .025" X 5' - OS-A-5
Order 'braid no-clean silver .025" x 5' - OS-A-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1050-ND.
BRAID NO-CLEAN GOLD .050" X 5' - OS-B-5
Order 'braid no-clean gold .050" x 5' - OS-B-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1052-ND.
BRAID NO-CLEAN GREEN .075" X 5' - OS-C-5
Order 'braid no-clean green .075" x 5' - OS-C-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1054-ND.
Send this link via E-Mail
Help With This Screen
