BRAID NO-CLEAN BLUE .100" X 5' - OS-D-5 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | EB1056-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | OS-D-5 | |||
| Description | BRAID NO-CLEAN BLUE .100" X 5' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OS-D-5 |
| Vendor | Easy Braid Co. |
| Category | Soldering, Desoldering, Rework Products |
| Color | Blue |
| Length | 5' (1.52m) |
| Type | No Clean |
| Width | 0.100" (2.54mm) |
| Other Names |
OS D 5 OSD5 EB1056 ND EB1056ND EB1056 |
OS-D-5 Specification Sheet
BRAID NO-CLEAN BLUE .100" X 5' - OS-D-5 (EB1056-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:BRAID NO-CLEAN BLUE .100" X 5' - OS-D-5
Order 'braid no-clean blue .100" x 5' - OS-D-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1056-ND.
BRAID NO-CLEAN BLUE .100" X 100' - OS-D-100
Order 'braid no-clean blue .100" x 100' - OS-D-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1110-ND.
BRAID NO-CLEAN BLUE .100" X 25' - OS-D-25
Order 'braid no-clean blue .100" x 25' - OS-D-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1057-ND.
BRAID NO-CLEAN BLUE .100" X 10' - OS-D-10AS
Order 'braid no-clean blue .100" x 10' - OS-D-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1109-ND.
BRAID NO-CLEAN ANTISTAT .100 X 5 - OS-D-5AS
Order 'braid no-clean antistat .100 x 5 - OS-D-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1108-ND.
QUICK BRAID BLUE .100" X 100' - Q-D-100
Order 'quick braid blue .100" x 100' - Q-D-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1095-ND.
SEA BRAID BLUE .100" X 100' - S-D-100
Order 'sea braid blue .100" x 100' - S-D-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1181-ND.
BRAID NO-CLEAN SILVER .025" X 5' - OS-A-5
Order 'braid no-clean silver .025" x 5' - OS-A-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1050-ND.
BRAID NO-CLEAN GOLD .050" X 5' - OS-B-5
Order 'braid no-clean gold .050" x 5' - OS-B-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1052-ND.
BRAID NO-CLEAN GREEN .075" X 5' - OS-C-5
Order 'braid no-clean green .075" x 5' - OS-C-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1054-ND.
BRAID NO-CLEAN BROWN .125" X 5' - OS-E-5
Order 'braid no-clean brown .125" x 5' - OS-E-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1058-ND.
BRAID NO-CLEAN ANTIST .025 X 5 - OS-A-5AS
Order 'braid no-clean antist .025 x 5 - OS-A-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1099-ND.
BRAID NO-CLEAN ANTIST .050 X 5 - OS-B-5AS
Order 'braid no-clean antist .050 x 5 - OS-B-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1102-ND.
BRAID NO-CLEAN ANTISTAT .075 X 5 - OS-C-5AS
Order 'braid no-clean antistat .075 x 5 - OS-C-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1105-ND.
BRAID NO-CLEAN ANTISTAT .125 X 5 - OS-E-5AS
Order 'braid no-clean antistat .125 x 5 - OS-E-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1111-ND.
Send this link via E-Mail
Help With This Screen
