BRAID NO-CLEAN GREEN .075" X 5' - OS-C-5
| Digi-Key Part Number | EB1054-ND |
1 25 50 100 |
2.80000 2.38000 2.14200 1.90400 |
Extended Price
2.80 59.50 107.10 190.40 |
| Manufacturer Part Number | OS-C-5 | |||
| Description | BRAID NO-CLEAN GREEN .075" X 5' | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | OS-C-5 |
| Vendor | Easy Braid Co. |
| Category | Solder, Desoldering Equipment |
| Type | Desoldering Braid, No-Clean |
| Length | 5.000 ft [Typ] |
| Width | 0.075 in [Typ] |
| Standard | Mil |
| Packaging | Spool/Roll |
| Special Features | No-Clean |
| Other Names |
OS C 5 OSC5 EB1054 ND EB1054ND EB1054 |
OS-C-5 Specification Sheet
BRAID NO-CLEAN GREEN .075" X 5' - OS-C-5 (EB1054-ND)
Related parts:BRAID NO-CLEAN GREEN .075" X 25' - OS-C-25
Order 'braid no-clean green .075" x 25' - OS-C-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1055-ND.
BRAID NO-CLEAN GREEN .075" X 10' - OS-C-10AS
Order 'braid no-clean green .075" x 10' - OS-C-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1106-ND.
BRAID NO-CLEAN GREEN .075"X 100' - OS-C-100
Order 'braid no-clean green .075"x 100' - OS-C-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1107-ND.
BRAID NO-CLEAN GREEN .075" X 5' - OS-C-5
Order 'braid no-clean green .075" x 5' - OS-C-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1054-ND.
BRAID NO-CLEAN ANTISTAT .075 X 5 - OS-C-5AS
Order 'braid no-clean antistat .075 x 5 - OS-C-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1105-ND.
BRAID NO-CLEAN GREEN .075" X 5' - OS2-C-5
Order 'braid no-clean green .075" x 5' - OS2-C-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1124-ND.
BRAID DESOLDER GREEN .075" X 5' - Q-C-5
Order 'braid desolder green .075" x 5' - Q-C-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1024-ND.
BRAID NO-CLEAN ANTISTAT .075 X 5 - OS2-C-5AS
Order 'braid no-clean antistat .075 x 5 - OS2-C-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1125-ND.
BRAID NO-CLEAN BLUE .075" X 5' - OS2-D-5
Order 'braid no-clean blue .075" x 5' - OS2-D-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1129-ND.
BRAID NO-CLEAN GREEN .075" X 10' - OS2-C-10
Order 'braid no-clean green .075" x 10' - OS2-C-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1126-ND.
BRAID NO-CLEAN GREEN .075" X 25' - OS2-C-25
Order 'braid no-clean green .075" x 25' - OS2-C-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1127-ND.
BRAID NO-CLEAN GREEN .075"X 100' - OS2-C-100
Order 'braid no-clean green .075"x 100' - OS2-C-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1128-ND.
BRAID NO-CLEAN SILVER .025" X 5' - OS-A-5
Order 'braid no-clean silver .025" x 5' - OS-A-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1050-ND.
BRAID NO-CLEAN GOLD .050" X 5' - OS-B-5
Order 'braid no-clean gold .050" x 5' - OS-B-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1052-ND.
BRAID NO-CLEAN BLUE .100" X 5' - OS-D-5
Order 'braid no-clean blue .100" x 5' - OS-D-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1056-ND.
Send this link via E-Mail
Help With This Screen