BRAID DESOLDER BLUE .100" X 5' - Q-D-5
| Digi-Key Part Number | EB1026-ND |
1 25 50 100 |
2.66000 2.26000 2.03400 1.80800 |
Extended Price
2.66 56.50 101.70 180.80 |
| Manufacturer Part Number | Q-D-5 | |||
| Description | BRAID DESOLDER BLUE .100" X 5' | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | Q-D-5 |
| Vendor | Easy Braid Co. |
| Category | Solder, Desoldering Equipment |
| Type | Desoldering Braid |
| Length | 5.000 ft [Typ] |
| Width | 0.100 in [Typ] |
| Standard | Mil |
| Other Names |
Q D 5 QD5 EB1026 ND EB1026ND EB1026 |
Q-D-5 Specification Sheet
BRAID DESOLDER BLUE .100" X 5' - Q-D-5 (EB1026-ND)
Related parts:BRAID DESOLDER BLUE .100" X 5' - Q-D-5
Order 'braid desolder blue .100" x 5' - Q-D-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1026-ND.
BRAID DESOLDER BLUE .100" X 25' - Q-D-25
Order 'braid desolder blue .100" x 25' - Q-D-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1027-ND.
BRAID NO-CLEAN BLUE .100" X 5' - OS-D-5
Order 'braid no-clean blue .100" x 5' - OS-D-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1056-ND.
BRAID DESOLDER SILVER .025" X 5' - Q-A-5
Order 'braid desolder silver .025" x 5' - Q-A-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1020-ND.
BRAID DESOLDER GOLD .050" X 5' - Q-B-5
Order 'braid desolder gold .050" x 5' - Q-B-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1022-ND.
BRAID DESOLDER GREEN .075" X 5' - Q-C-5
Order 'braid desolder green .075" x 5' - Q-C-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1024-ND.
BRAID DESOLDER BROWN .125" X 5' - Q-E-5
Order 'braid desolder brown .125" x 5' - Q-E-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1028-ND.
BRAID NO-CLEAN BLUE .075" X 5' - OS2-D-5
Order 'braid no-clean blue .075" x 5' - OS2-D-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1129-ND.
BRAID NO-CLEAN SILVER .025" X 5' - OS-A-5
Order 'braid no-clean silver .025" x 5' - OS-A-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1050-ND.
BRAID NO-CLEAN GOLD .050" X 5' - OS-B-5
Order 'braid no-clean gold .050" x 5' - OS-B-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1052-ND.
BRAID NO-CLEAN GREEN .075" X 5' - OS-C-5
Order 'braid no-clean green .075" x 5' - OS-C-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1054-ND.
BRAID NO-CLEAN BLUE .100" X 25' - OS-D-25
Order 'braid no-clean blue .100" x 25' - OS-D-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1057-ND.
BRAID NO-CLEAN BROWN .125" X 5' - OS-E-5
Order 'braid no-clean brown .125" x 5' - OS-E-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1058-ND.
QUICK BRAID BLUE .100" X 10' - Q-D-10AS
Order 'quick braid blue .100" x 10' - Q-D-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1094-ND.
QUICK BRAID BLUE .100" X 100' - Q-D-100
Order 'quick braid blue .100" x 100' - Q-D-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1095-ND.
Send this link via E-Mail
Help With This Screen