BRAID DESOLDER GOLD .050" X 25' - Q-B-25 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | EB1023-ND |
|
|
Extended Price
|
| Manufacturer Part Number | Q-B-25 | |||
| Description | BRAID DESOLDER GOLD .050" X 25' | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q-B-25 |
| Vendor | Easy Braid Co. |
| Category | Soldering, Desoldering, Rework Products |
| Color | Gold |
| Length | 25' (7.622m) |
| Type | Rosin, Non Activated (R) |
| Width | 0.050" (1.27mm) |
| Other Names |
Q B 25 QB25 EB1023 ND EB1023ND EB1023 |
Q-B-25 Specification Sheet
BRAID DESOLDER GOLD .050" X 25' - Q-B-25 (EB1023-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:BRAID DESOLDER GOLD .050" X 25' - Q-B-25
Order 'braid desolder gold .050" x 25' - Q-B-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1023-ND.
BRAID NO-CLEAN GOLD .050" X 25' - OS-B-25
Order 'braid no-clean gold .050" x 25' - OS-B-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1053-ND.
BRAID DESOLDER SILVER .025"X 25' - Q-A-25
Order 'braid desolder silver .025"x 25' - Q-A-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1021-ND.
BRAID DESOLDER GREEN .075" X 25' - Q-C-25
Order 'braid desolder green .075" x 25' - Q-C-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1025-ND.
BRAID DESOLDER BLUE .100" X 25' - Q-D-25
Order 'braid desolder blue .100" x 25' - Q-D-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1027-ND.
BRAID DESOLDER BRWN .125" X 25' - Q-E-25
Order 'braid desolder brwn .125" x 25' - Q-E-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1029-ND.
BRAID NO-CLEAN SILVER .025"X 25' - OS-A-25
Order 'braid no-clean silver .025"x 25' - OS-A-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1051-ND.
BRAID NO-CLEAN GOLD .050" X 5' - OS-B-5
Order 'braid no-clean gold .050" x 5' - OS-B-5' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1052-ND.
BRAID NO-CLEAN GREEN .075" X 25' - OS-C-25
Order 'braid no-clean green .075" x 25' - OS-C-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1055-ND.
BRAID NO-CLEAN BLUE .100" X 25' - OS-D-25
Order 'braid no-clean blue .100" x 25' - OS-D-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1057-ND.
BRAID NO-CLEAN BROWN .125" X 25' - OS-E-25
Order 'braid no-clean brown .125" x 25' - OS-E-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1059-ND.
QUICK BRAID ANTIST GOLD .050"X5' - Q-B-5AS
Order 'quick braid antist gold .050"x5' - Q-B-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1087-ND.
QUICK BRAID GOLD .050" X 10' - Q-B-10AS
Order 'quick braid gold .050" x 10' - Q-B-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1088-ND.
QUICK BRAID GOLD .050" X 100' - Q-B-100
Order 'quick braid gold .050" x 100' - Q-B-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1089-ND.
BRAID NO-CLEAN GOLD .050" X 10' - OS-B-10AS
Order 'braid no-clean gold .050" x 10' - OS-B-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1103-ND.
Send this link via E-Mail
Help With This Screen
