ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 2-5L
SOLDER REMOVAL BRAID .030" - 2-5L
| Digi-Key Part Number | CW2-5-ND |
1 25 100 500 |
3.34000 3.00600 2.42150 2.17100 |
Extended Price
3.34 75.15 242.15 1085.50 |
| Manufacturer Part Number | 2-5L | |||
| Description | SOLDER REMOVAL BRAID .030" | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-5L |
| Vendor | ITW Chemtronics |
| Category | Soldering, Desoldering, Rework Products |
| Color | Gray |
| Length | 5' (1.52m) |
| Type | Rosin, Non Activated (R) |
| Width | 0.030" (0.76mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 5L 25L CW2 5 ND CW25ND CW2-5 |
2-5L Specification Sheet
SOLDER REMOVAL BRAID .030" - 2-5L (CW2-5-ND)
Related parts ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 2-5LITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 2-5L
Order 'solder removal braid .030" - 2-5L' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CW2-5-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 2-25L
Order 'solder removal braid .030" - 2-25L' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CW2-25-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 10-25L
Order 'solder removal braid .100" - 10-25L' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CW10-25-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 5-25L
Order 'solder removal braid .050" - 5-25L' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CW5-25-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 7-25L
Order 'solder removal braid .075" - 7-25L' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CW7-25-ND.
ITW Chemtronics Flux, Flux Remover Soldering, Desoldering, Rework Product CW9100
Order 'flux remover pen for no-clean - CW9100' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CW9100-ND.
ITW Chemtronics Flux, Flux Remover Soldering, Desoldering, Rework Product CW9400
Order 'flux removing pen lead-free - CW9400' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CW9400-ND.
ITW Chemtronics Flux, Flux Remover Soldering, Desoldering, Rework Product CW9200
Order 'flux remover pen for rosin - CW9200' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CW9200-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 2-100L
Order 'desolder braid .030" gray - 2-100L' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 2-100L-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 40-2-10
Order 'solder-wick lead-free 10' 0.06" - 40-2-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-2-10-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 40-2-5
Order 'solder-wick lead-free 5' 0.06" - 40-2-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-2-5-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-2-100
Order 'solder-wick rosin .060" 100' - 50-2-100' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 50-2-100-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-2-25
Order 'solder-wick rosin .06" 25' - 50-2-25' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 50-2-25-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 60-2-10
Order 'solder-wick no-clean .060" 10' - 60-2-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 60-2-10-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 60-2-5
Order 'solder-wick no-clean .060" 5' - 60-2-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 60-2-5-ND.
Options for ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 2-5L
Send this link via E-Mail
Help With This Screen
