SOLDER WICK ROSIN .110" 10' - 80-4-10
| Digi-Key Part Number | 80-4-10-ND |
25 |
5.67000 |
Extended Price
141.75 |
| Manufacturer Part Number | 80-4-10 | |||
| Description | SOLDER WICK ROSIN .110" 10' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 80-4-10 |
| Vendor | ITW Chemtronics |
| Category | Soldering, Desoldering, Rework Products |
| Color | Blue |
| Length | 10' (3.048m) |
| Series | Soder-Wick® SW 80 |
| Type | Rosin - Non Activated (R) |
| Width | 0.110" (2.79mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
80 4 10 80410 |
80-4-10 Specification Sheet
SOLDER WICK ROSIN .110" 10' - 80-4-10 (80-4-10-ND)
Related parts :SOLDER-WICK ROSIN .110" 5' - 80-4-5
Order 'solder-wick rosin .110" 5' - 80-4-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-4-5-ND.
SOLDER WICK ROSIN .110" 10' - 80-4-10
Order 'solder wick rosin .110" 10' - 80-4-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-4-10-ND.
SOLDER-WICK ROSIN .110" 100' - 50-4-100
Order 'solder-wick rosin .110" 100' - 50-4-100' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 50-4-100-ND.
SOLDER-WICK ROSIN .110" 25' - 50-4-25
Order 'solder-wick rosin .110" 25' - 50-4-25' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 50-4-25-ND.
SOLDER-WICK ROSIN .030" 5' - 80-1-5
Order 'solder-wick rosin .030" 5' - 80-1-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-1-5-ND.
SOLDER-WICK ROSIN .060" 5' - 80-2-5
Order 'solder-wick rosin .060" 5' - 80-2-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-2-5-ND.
SOLDER-WICK ROSIN .080" 5' - 80-3-5
Order 'solder-wick rosin .080" 5' - 80-3-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-3-5-ND.
SOLDER-WICK ROSIN .145" 5' - 80-5-5
Order 'solder-wick rosin .145" 5' - 80-5-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-5-5-ND.
SOLDER-WICK ROSIN .210" 5' - 80-6-5
Order 'solder-wick rosin .210" 5' - 80-6-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-6-5-ND.
SOLDER-WICK LEAD-FREE 10' 0.11" - 40-4-10
Order 'solder-wick lead-free 10' 0.11" - 40-4-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-4-10-ND.
SOLDER-WICK LEAD-FREE 10' 0.06" - 40-2-10
Order 'solder-wick lead-free 10' 0.06" - 40-2-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-2-10-ND.
SOLDER-WICK LEAD-FREE 10' 0.08" - 40-3-10
Order 'solder-wick lead-free 10' 0.08" - 40-3-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-3-10-ND.
SOLDER-WICK ROSIN .030" 25' - 50-1-25
Order 'solder-wick rosin .030" 25' - 50-1-25' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 50-1-25-ND.
SOLDER-WICK ROSIN .060" 100' - 50-2-100
Order 'solder-wick rosin .060" 100' - 50-2-100' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 50-2-100-ND.
SOLDER-WICK ROSIN .06" 25' - 50-2-25
Order 'solder-wick rosin .06" 25' - 50-2-25' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 50-2-25-ND.
Send this link via E-Mail
Help With This Screen