SOLDER-WICK ROSIN .060" 5' - 80-2-5 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | 80-2-5-ND |
1 25 100 500 |
3.76000 3.38400 2.72600 2.44400 |
Extended Price
3.76 84.60 272.60 1222.00 |
| Manufacturer Part Number | 80-2-5 | |||
| Description | SOLDER-WICK ROSIN .060" 5' | |||
| Quantity Available | 188 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 80-2-5 |
| Vendor | ITW Chemtronics |
| Category | Soldering, Desoldering, Rework Products |
| Color | Yellow |
| Length | 5' (1.52m) |
| Type | Rosin, Non Activated (R) |
| Width | 0.060" (1.52mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
80 2 5 8025 |
80-2-5 Specification Sheet
SOLDER-WICK ROSIN .060" 5' - 80-2-5 (80-2-5-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:SOLDER-WICK ROSIN .060" 5' - 80-2-5
Order 'solder-wick rosin .060" 5' - 80-2-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-2-5-ND.
SOLDER-WICK ROSIN .030" 5' - 80-1-5
Order 'solder-wick rosin .030" 5' - 80-1-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-1-5-ND.
SOLDER-WICK ROSIN .080" 5' - 80-3-5
Order 'solder-wick rosin .080" 5' - 80-3-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-3-5-ND.
SOLDER-WICK ROSIN .110" 5' - 80-4-5
Order 'solder-wick rosin .110" 5' - 80-4-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-4-5-ND.
SOLDER-WICK ROSIN .145" 5' - 80-5-5
Order 'solder-wick rosin .145" 5' - 80-5-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-5-5-ND.
SOLDER-WICK ROSIN .210" 5' - 80-6-5
Order 'solder-wick rosin .210" 5' - 80-6-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-6-5-ND.
SOLDER-WICK ROSIN .060" 100' - 50-2-100
Order 'solder-wick rosin .060" 100' - 50-2-100' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 50-2-100-ND.
SOLDER-WICK ROSIN .06" 25' - 50-2-25
Order 'solder-wick rosin .06" 25' - 50-2-25' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 50-2-25-ND.
SOLDER WICK ROSIN .110" 10' - 80-4-10
Order 'solder wick rosin .110" 10' - 80-4-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 80-4-10-ND.
SOLDER-WICK LEAD-FREE 5' 0.06" - 40-2-5
Order 'solder-wick lead-free 5' 0.06" - 40-2-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-2-5-ND.
SOLDER-WICK LEAD-FREE 5' 0.08" - 40-3-5
Order 'solder-wick lead-free 5' 0.08" - 40-3-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-3-5-ND.
SOLDER-WICK LEAD-FREE 5' 0.11" - 40-4-5
Order 'solder-wick lead-free 5' 0.11" - 40-4-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-4-5-ND.
SOLDER-WICK ROSIN .145" 25' - 50-5-25
Order 'solder-wick rosin .145" 25' - 50-5-25' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 50-5-25-ND.
SOLDER-WICK ROSIN .030" 25' - 50-1-25
Order 'solder-wick rosin .030" 25' - 50-1-25' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 50-1-25-ND.
SOLDER-WICK ROSIN .080" 100' - 50-3-100
Order 'solder-wick rosin .080" 100' - 50-3-100' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 50-3-100-ND.
Send this link via E-Mail
Help With This Screen
