BOARD INTERFACE KGZ/GMS 0-100% - DE800.V.2 - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | 480-2096-ND |
1 10 25 50 |
808.51000 708.10800 683.27160 660.54880 |
Extended Price
808.51 7081.08 17081.79 33027.44 |
| Manufacturer Part Number | DE800.V.2 | |||
| Description | BOARD INTERFACE KGZ/GMS 0-100% | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DE800.V.2 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Oxygen sensor interface board |
| Output Type | 0 ~ 10V |
| Supply Voltage Typical | 24.00 VDC [Nom] |
| Termination Style | Screw Terminal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DE800 V 2 DE800V2 480 2096 ND 4802096ND 480-2096 |
DE800.V.2 Specification Sheet
BOARD INTERFACE KGZ/GMS 0-100% - DE800.V.2 (480-2096-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:BOARD INTERFACE KGZ/GMS 0-100% - DE800.V.2
Order 'board interface kgz/gms 0-100% - DE800.V.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2096-ND.
BOARD INTERFACE KGZ/GMS 0-100% - DE800.A.2
Order 'board interface kgz/gms 0-100% - DE800.A.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2098-ND.
BOARD INTERFACE KGZ/GMS 0-100% - ELECDIT.V.2
Order 'board interface kgz/gms 0-100% - ELECDIT.V.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2100-ND.
BOARD INTERFACE KGZ/GMS 0-100% - OXYMAC50.V.2
Order 'board interface kgz/gms 0-100% - OXYMAC50.V.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2104-ND.
BOARD INTERFACE KGZ/GMS 0-100% - OXYMAC50.A.2
Order 'board interface kgz/gms 0-100% - OXYMAC50.A.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2106-ND.
BOARD INTERFACE KGZ/GMS 0-25% - DE800.V.1
Order 'board interface kgz/gms 0-25% - DE800.V.1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2095-ND.
BOARD INTERFACE KGZ/GMS 0-25% - DE800.A.1
Order 'board interface kgz/gms 0-25% - DE800.A.1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2097-ND.
BOARD INTERFACE KGZ/GMS 0-25% - ELECDIT.V.1
Order 'board interface kgz/gms 0-25% - ELECDIT.V.1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2099-ND.
BOARD INTERFACE KGZ/GMS 0-25% - OXYMAC50.V.1
Order 'board interface kgz/gms 0-25% - OXYMAC50.V.1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2103-ND.
BOARD INTERFACE KGZ/GMS 0-25% - OXYMAC50.A.1
Order 'board interface kgz/gms 0-25% - OXYMAC50.A.1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2105-ND.
PRESSURE SENSOR 0-100-PSI - SCC100DN
Order 'pressure sensor 0-100-psi - SCC100DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SCC100DN-ND.
BOARD EVALUATION FOR ADF4360-0 - EVAL-ADF4360-0EBZ1
Order 'board evaluation for adf4360-0 - EVAL-ADF4360-0EBZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADF4360-0EBZ1-ND.
MODULE LCD DC 9-64 VDC - 098750 100
Order 'module lcd dc 9-64 vdc - 098750 100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2064-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 308N100
Order 'pot 100 ohm .5w conduct plastic - 308N100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N101-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 308NPC100
Order 'pot 100 ohm .5w conduct plastic - 308NPC100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC101-ND.
Send this link via E-Mail
Help With This Screen
