STMicroelectronics Obsolete/discontinued Part Number Programmers, Development System STEVAL-IFS001V1
EVAL BOARD 3AXIS MEMS ACCELLRMTR - STEVAL-IFS001V1 - Programmers, Development Systems
| Digi-Key Part Number | 497-5069-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | STEVAL-IFS001V1 | |||
| Description | EVAL BOARD 3AXIS MEMS ACCELLRMTR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for STMicroelectronics Obsolete/discontinued Part Number Programmers, Development System STEVAL-IFS001V1
| Technical/Catalog Information | STEVAL-IFS001V1 |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Sensor Type | Accelerometer, 3 Axis |
| Sensing Range | ±2g, 6g |
| Sensitivity | 1024 LSb/g |
| Interface | I²C, SPI |
| Voltage - Supply | 2.16 V ~ 3.6 V |
| Supplied Contents | 2 Boards, CD |
| Utilized IC / Part | LIS3LV02DQ |
| Embedded | Yes, MCU, 8-Bit |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
STEVAL IFS001V1 STEVALIFS001V1 497 5069 ND 4975069ND 497-5069 |
STEVAL-IFS001V1 Specification Sheet
EVAL BOARD 3AXIS MEMS ACCELLRMTR - STEVAL-IFS001V1 (497-5069-ND) - Programmers, Development Systems
Related parts STMicroelectronics Obsolete/discontinued Part Number Programmers, Development System STEVAL-IFS001V1STMicroelectronics Obsolete/discontinued Part Number Programmers, Development System STEVAL-IFS001V1
Order 'eval board 3axis mems accellrmtr - STEVAL-IFS001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5069-ND.
STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-ILL003V1
Order 'eval board 32 led array - STEVAL-ILL003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5070-ND.
STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-ILL008V1
Order 'eval board cree led flashlight - STEVAL-ILL008V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5516-ND.
STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-ILL001V1
Order 'eval board dimmable hb pwr led - STEVAL-ILL001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5071-ND.
STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-ILL007V1
Order 'eval board led drvr mr-16 format - STEVAL-ILL007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5074-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI009V1
Order 'board adapter 20dip lis3lv02dl - STEVAL-MKI009V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6227-ND.
STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System EVAL5970D
Order 'eval board for l5970 series - EVAL5970D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4132-ND.
STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System EVAL5973AD
Order 'eval board for l5973 series - EVAL5973AD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4133-ND.
STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System EVAL6599-200W
Order 'eval board for l6599 - EVAL6599-200W' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5496-ND.
STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System EVAL6599-90W
Order 'eval board for l6599 - EVAL6599-90W' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5497-ND.
Cirrus Logic Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System CDB5534U
Order 'eval board for cs5534 - CDB5534U' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1016-ND.
National Semiconductor Eval Board - Op Amp Programmers, Development System CLC730136
Order 'eval board sngl hi-speed buffer - CLC730136' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC730136-ND.
Analog Devices Inc Eval Board - Sensor Programmers, Development System ADXL321EB
Order 'eval board for adxl321 - ADXL321EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL321EB-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IPE003V1
Order 'eval board energy meter mono - STEVAL-IPE003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5077-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IPE007V1
Order 'eval board 1phase energy meter - STEVAL-IPE007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5517-ND.
Options for STMicroelectronics Obsolete/discontinued Part Number Programmers, Development System STEVAL-IFS001V1
Send this link via E-Mail
Help With This Screen
