CAP TANTALUM 10UF 20V 20% SMD - TAJC106M020R - Capacitors
| Digi-Key Part Number | 478-3895-1-ND |
1 10 100 |
.46000 .40000 .34960 |
Extended Price
0.46 4.00 34.96 |
| Manufacturer Part Number | TAJC106M020R | |||
| Description | CAP TANTALUM 10UF 20V 20% SMD | |||
| Quantity Available | 234 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJC106M020R |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.900 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJC106M020R TAJC106M020R 478 3895 1 ND 47838951ND 478-3895-1 |
TAJC106M020R Specification Sheet
CAP TANTALUM 10UF 20V 20% SMD - TAJC106M020R (478-3895-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 10UF 20V 20% SMD - TAJC106M020R
Order 'cap tantalum 10uf 20v 20% smd - TAJC106M020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3895-1-ND.
CAP TANTALUM 10UF 20V 20% SMD - TAJC106M020R
Order 'cap tantalum 10uf 20v 20% smd - TAJC106M020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3895-6-ND.
CAP TANTALUM 10UF 20V 20% SMD - TAJB106M020R
Order 'cap tantalum 10uf 20v 20% smd - TAJB106M020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3876-1-ND.
CAP TANTALUM 10UF 20V 20% SMD - TAJB106M020R
Order 'cap tantalum 10uf 20v 20% smd - TAJB106M020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3876-6-ND.
CAP TANTALUM 10UF 20V 20% SMD - TAJC106M020R
Order 'cap tantalum 10uf 20v 20% smd - TAJC106M020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3895-2-ND.
CAP TANTALUM 10UF 20V 20% SMD - TRJC106M020RRJ
Order 'cap tantalum 10uf 20v 20% smd - TRJC106M020RRJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4956-1-ND.
CAP TANTALUM 10UF 20V 20% SMD - TRJC106M020RRJ
Order 'cap tantalum 10uf 20v 20% smd - TRJC106M020RRJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4956-6-ND.
CAP TANTALUM 10UF 6.3V 20% SMD - TAJA106M006R
Order 'cap tantalum 10uf 6.3v 20% smd - TAJA106M006R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1656-1-ND.
CAP TANTALUM 10UF 10V 20% SMD - TAJA106M010R
Order 'cap tantalum 10uf 10v 20% smd - TAJA106M010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1657-1-ND.
CAP TANTALUM 10UF 20V 10% SMD - TAJB106K020R
Order 'cap tantalum 10uf 20v 10% smd - TAJB106K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1674-1-ND.
CAP TANTALUM 10UF 16V 20% SMD - TAJB106M016R
Order 'cap tantalum 10uf 16v 20% smd - TAJB106M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1675-1-ND.
CAP TANTALUM 10UF 20V 10% SMD - TAJC106K020R
Order 'cap tantalum 10uf 20v 10% smd - TAJC106K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1699-1-ND.
CAP TANTALUM 10UF 20V 10% SMD - TAJC106K020R
Order 'cap tantalum 10uf 20v 10% smd - TAJC106K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1699-6-ND.
CAP TANTALUM 10UF 16V 20% SMD - TAJC106M016R
Order 'cap tantalum 10uf 16v 20% smd - TAJC106M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1702-1-ND.
CAP TANTALUM 10UF 16V 20% SMD - TAJC106M016R
Order 'cap tantalum 10uf 16v 20% smd - TAJC106M016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1702-6-ND.
Send this link via E-Mail
Help With This Screen