ASSEMBLY CURRENT SENSOR EVAL - AG003-01 - Programmers, Development Systems
| Digi-Key Part Number | 391-1004-ND |
1 |
86.00000 |
Extended Price
86.00 |
| Manufacturer Part Number | AG003-01 | |||
| Description | ASSEMBLY CURRENT SENSOR EVAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AG003-01 |
| Vendor | NVE Corp/Sensor Products |
| Category | Programmers, Development Systems |
| Sensor Type | Magnetic. GMR (Giant Magnetoresistive) |
| Sensing Range | - |
| Sensitivity | - |
| Interface | Analog |
| Voltage - Supply | - |
| Supplied Contents | Board, CD |
| Utilized IC / Part | AA Series Current Sensors |
| Embedded | No |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AG003 01 AG00301 391 1004 ND 3911004ND 391-1004 |
AG003-01 Specification Sheet
ASSEMBLY CURRENT SENSOR EVAL - AG003-01 (391-1004-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :ASSEMBLY CURRENT SENSOR EVAL - AG003-01
Order 'assembly current sensor eval - AG003-01' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1004-ND.
ASSEMBLY CURRENT SENSOR EVAL - AG003-01E
Order 'assembly current sensor eval - AG003-01E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1060-ND.
KIT EVALUATION GT SENSOR - AG920-07
Order 'kit evaluation gt sensor - AG920-07' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1022-ND.
KIT ENGINEERING EVALUATION - AG001-01
Order 'kit engineering evaluation - AG001-01' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1003-ND.
KIT ENGINEERING EVALUATION - AG001-01E
Order 'kit engineering evaluation - AG001-01E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1059-ND.
IC SENSOR REG/PWR SW 3.3V 6-TDFN - DC001-10
Order 'ic sensor reg/pwr sw 3.3v 6-tdfn - DC001-10' online from Digi-Key. Manufactured by NVE Corp/Sensor Products (VA). Digi-Key part number 391-1024-1-ND.
IC SENSOR REG/PWR SW 3.3V 6-TDFN - DC001-10
Order 'ic sensor reg/pwr sw 3.3v 6-tdfn - DC001-10' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1024-2-ND.
IC SENSOR REG/PWR SW 5.0V 6-TDFN - DC002-10
Order 'ic sensor reg/pwr sw 5.0v 6-tdfn - DC002-10' online from Digi-Key. Manufactured by NVE Corp/Sensor Products (VA). Digi-Key part number 391-1025-1-ND.
IC SENSOR REG/PWR SW 5.0V 6-TDFN - DC002-10
Order 'ic sensor reg/pwr sw 5.0v 6-tdfn - DC002-10' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1025-2-ND.
SENSOR MAG SW 20G CROS AXS 8SOIC - AD021-02
Order 'sensor mag sw 20g cros axs 8soic - AD021-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD021-02-ND.
SENSOR MAG SW 40G CROS AXS 8SOIC - AD022-02
Order 'sensor mag sw 40g cros axs 8soic - AD022-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD022-02-ND.
SENSOR MAG SW 80G CROS AXS 8SOIC - AD023-02
Order 'sensor mag sw 80g cros axs 8soic - AD023-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD023-02-ND.
SENSOR MAG SW 28G CROS AXS 8SOIC - AD024-02
Order 'sensor mag sw 28g cros axs 8soic - AD024-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD024-02-ND.
SENSOR MAG SW 20G CROS AX 8TSSOP - AD121-00
Order 'sensor mag sw 20g cros ax 8tssop - AD121-00' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD121-00-ND.
SENSOR MAG SW 20G CROS AXS 8SOIC - AD121-02
Order 'sensor mag sw 20g cros axs 8soic - AD121-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD121-02-ND.
Send this link via E-Mail
Help With This Screen
