Keywords:





NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG001-01

KIT ENGINEERING EVALUATION - AG001-01

Digi-Key Part Number 391-1003-ND
Price Break
1
Unit Price
120.00000
Extended Price
120.00
Manufacturer Part NumberAG001-01
DescriptionKIT ENGINEERING EVALUATION
Quantity Available Non-Stock
All prices are in USD

Purchase NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG001-01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG001-01
Technical/Catalog InformationAG001-01
VendorNVE Corp/Sensor Products
CategoryProgrammers, Development Systems
Sensor TypeMagnetic. GMR (Giant Magnetoresistive)
Sensing Range-
Sensitivity-
InterfaceAnalog
Voltage - Supply-
Supplied Contents2 Boards, CD, Magnets, Samples
Utilized IC / PartAA & AB Series Analog Sensors
EmbeddedNo
RoHS StatusRoHS Non-Compliant
Other Names AG001 01
AG00101
391 1003 ND
3911003ND
391-1003

AG001-01 Specification Sheet

Image of KIT ENGINEERING EVALUATION - AG001-01

KIT ENGINEERING EVALUATION - AG001-01 (391-1003-ND)

Related parts NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG001-01
NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG001-01
 Order 'kit engineering evaluation - AG001-01' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1003-ND.
NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG001-01E
 Order 'kit engineering evaluation - AG001-01E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1059-ND.
NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG920-07
 Order 'kit evaluation gt sensor - AG920-07' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1022-ND.
NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG920-07E
 Order 'kit evaluation gt sensor - AG920-07E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1063-ND.
NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG003-01
 Order 'assembly current sensor eval - AG003-01' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1004-ND.
NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG003-01E
 Order 'assembly current sensor eval - AG003-01E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1060-ND.
NVE Corp/Sensor Products (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 4.5 ~ 30 V DC001-10
 Order 'ic sensor reg/pwr sw 3.3v 6-tdfn - DC001-10' online from Digi-Key. Manufactured by NVE Corp/Sensor Products (VA). Digi-Key part number 391-1024-1-ND.
NVE Corp/Sensor Products Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.5 ~ 30 V DC001-10
 Order 'ic sensor reg/pwr sw 3.3v 6-tdfn - DC001-10' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1024-2-ND.
NVE Corp/Sensor Products (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 6.2 ~ 36 V DC002-10
 Order 'ic sensor reg/pwr sw 5.0v 6-tdfn - DC002-10' online from Digi-Key. Manufactured by NVE Corp/Sensor Products (VA). Digi-Key part number 391-1025-1-ND.
NVE Corp/Sensor Products Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 6.2 ~ 36 V DC002-10
 Order 'ic sensor reg/pwr sw 5.0v 6-tdfn - DC002-10' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1025-2-ND.
NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG911-07
 Order 'kit evaluation gmr switch - AG911-07' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1021-ND.
NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG910-07
 Order 'kit evaluation gmr switch - AG910-07' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1044-ND.
NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG910-07E
 Order 'kit evaluation gmr switch - AG910-07E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1061-ND.
NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG911-07E
 Order 'kit evaluation gmr switch - AG911-07E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1062-ND.
NVE Corp/Sensor Products Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube 200mA 6.2 V ~ 30 V DB002-02
 Order 'ic power switch 36v 8-soic - DB002-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1023-5-ND.

Options for NVE Corp/Sensor Products Eval Board - Sensor Programmers, Development System AG001-01
Send this link via E-Mail
Help With This Screen

KIT ENGINEERING EVALUATION - AG001-01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: KIT ENG GOLDEN DRAGON LENS FDG - LK ACC W01 Next: KIT ENGINEERING EVALUATION - AG001-01E
KIT ENGINEERING EVALUATION - AG001-01