EVALUATION MODULE FOR TMP122 - TMP122EVM - Programmers, Development Systems
Texas Instruments Eval Board - Sensor Programmers, Development System TMP122EVM
| Digi-Key Part Number | 296-21136-ND |
1 |
50.00000 |
Extended Price
50.00 |
| Manufacturer Part Number | TMP122EVM | |||
| Description | EVALUATION MODULE FOR TMP122 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMP122EVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Sensor Type | Temperature |
| Sensing Range | -55°C ~ 150°C |
| Sensitivity | ±0.5°C |
| Interface | SPI |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Supplied Contents | Board, CD |
| Utilized IC / Part | TMP122 |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMP122EVM TMP122EVM 296 21136 ND 29621136ND 296-21136 |
TMP122EVM Specification Sheet
EVALUATION MODULE FOR TMP122 - TMP122EVM (296-21136-ND) - Programmers, Development Systems
Related parts Texas Instruments Eval Board - Sensor Programmers, Development System TMP122EVMEVALUATION MODULE FOR TMP122 - TMP122EVM
Order 'evaluation module for tmp122 - TMP122EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21136-ND.
IC QUADRATURE MODULATOR 16-VQFN - TRF3701IRHC
Order 'ic quadrature modulator 16-vqfn - TRF3701IRHC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17198-ND.
IC QUADRATURE MODULATOR 16-VQFN - TRF3702IRHC
Order 'ic quadrature modulator 16-vqfn - TRF3702IRHC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17350-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20731-1-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20731-2-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20731-6-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370333IRGET
Order 'ic quadrature modulator 24-qfn - TRF370333IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21288-1-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370333IRGET
Order 'ic quadrature modulator 24-qfn - TRF370333IRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21288-2-ND.
MODULE EVAL FOR TRF7960 - TRF7960EVM
Order 'module eval for trf7960 - TRF7960EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1106-ND.
INTELLIGENT LCD MODULE - MDL-IDM
Order 'intelligent lcd module - MDL-IDM' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1174-ND.
BOARD MODULE SERIAL - ETHERNET - MDL-S2E
Order 'board module serial - ethernet - MDL-S2E' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1175-ND.
INTELLIGENT LCD MODULE - MDL-IDM-B
Order 'intelligent lcd module - MDL-IDM-B' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number MDL-IDM-B-ND.
BOARD MODULE SERIAL - ETHERNET - MDL-S2E-B
Order 'board module serial - ethernet - MDL-S2E-B' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number MDL-S2E-B-ND.
EVALUATION MODULE KIT FOR CC2591 - CC2591EMK
Order 'evaluation module kit for cc2591 - CC2591EMK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24111-ND.
MODULE INTELLIGENT DISPLAY W/ETH - MDL-IDM28
Order 'module intelligent display w/eth - MDL-IDM28' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1188-ND.
Options for Texas Instruments Eval Board - Sensor Programmers, Development System TMP122EVM
Send this link via E-Mail
Help With This Screen
