THERMISTOR PTC 100OHM 90DEG PROB - B59801D90A40
Thermistors - PTC THERMISTOR PTC 100OHM 90DEG PROB - B59801D90A40
| Digi-Key Part Number | B59801D90A40-ND |
500 |
1.72350 |
Extended Price
861.75 |
| Manufacturer Part Number | B59801D90A40 | |||
| Description | THERMISTOR PTC 100OHM 90DEG PROB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B59801D90A40 |
| Vendor | EPCOS Inc |
| Category | Sensors, Transducers |
| Package / Case | Radial |
| Packaging | Bulk |
| Mounting Type | PCB, Through Hole |
| Operating Temperature | 90°C ~ 120°C |
| Power - Max | - |
| Resistance Tolerance | - |
| Resistance in Ohms @ 25°C | 100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B59801D90A40 B59801D90A40 |
B59801D90A40 Specification Sheet
THERMISTOR PTC 100OHM 90DEG PROB - B59801D90A40 (B59801D90A40-ND)
Related parts Thermistors - PTC THERMISTOR PTC 100OHM 90DEG PROB - B59801D90A40THERMISTOR PTC 100OHM 90DEG PROB - B59801D90A40
Order 'thermistor ptc 100ohm 90deg prob - B59801D90A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D90A40-ND.
THERMISTOR PTC 100OHM 90DEG PROB - B59901D90A40
Order 'thermistor ptc 100ohm 90deg prob - B59901D90A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D90A40-ND.
THERMISTOR PTC 100OHM 90DEG RAD - B59100C90A51
Order 'thermistor ptc 100ohm 90deg rad - B59100C90A51' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59100C90A51-ND.
THERMISTOR PTC 100OHM 90DEG RAD - B59100C90A54
Order 'thermistor ptc 100ohm 90deg rad - B59100C90A54' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59100C90A54-ND.
THERMISTOR PTC 100OHM 90DEG RAD - B59100C90A70
Order 'thermistor ptc 100ohm 90deg rad - B59100C90A70' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59100C90A70-ND.
THERMISTOR PTC 100OHM 90DEG RAD - B59100M1090A70
Order 'thermistor ptc 100ohm 90deg rad - B59100M1090A70' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59100M1090A70-ND.
THERMISTOR PTC 100OHM 60DEG PROB - B59801D60A40
Order 'thermistor ptc 100ohm 60deg prob - B59801D60A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D60A40-ND.
THERMISTOR PTC 100OHM 70DEG PROB - B59801D70A40
Order 'thermistor ptc 100ohm 70deg prob - B59801D70A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D70A40-ND.
THERMISTOR PTC 100OHM 80DEG PROB - B59801D80A40
Order 'thermistor ptc 100ohm 80deg prob - B59801D80A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D80A40-ND.
THERMISTOR PTC 100OHM 60DEG PROB - B59901D60A40
Order 'thermistor ptc 100ohm 60deg prob - B59901D60A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D60A40-ND.
THERMISTOR PTC 100OHM 70DEG PROB - B59901D70A40
Order 'thermistor ptc 100ohm 70deg prob - B59901D70A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D70A40-ND.
THERMISTOR PTC 100OHM 80DEG PROB - B59901D80A40
Order 'thermistor ptc 100ohm 80deg prob - B59901D80A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D80A40-ND.
THERMISTOR PTC 100OHM 155DEG RAD - B59100C155A70
Order 'thermistor ptc 100ohm 155deg rad - B59100C155A70' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59100C155A70-ND.
THERMISTOR PTC 100OHM 170DEG RAD - B59100C170A70
Order 'thermistor ptc 100ohm 170deg rad - B59100C170A70' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59100C170A70-ND.
THERMISTOR PTC 1KOHM 90DEG 0805 - B59701A0090A062
Order 'thermistor ptc 1kohm 90deg 0805 - B59701A0090A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2608-1-ND.
Options for Thermistors - PTC THERMISTOR PTC 100OHM 90DEG PROB - B59801D90A40
Send this link via E-Mail
Help With This Screen
