THERMISTOR PTC 100OHM 60DEG PROB - B59801D60A40 - Sensors, Transducers
| Digi-Key Part Number | B59801D60A40-ND |
500 |
.61500 |
Extended Price
307.50 |
| Manufacturer Part Number | B59801D60A40 | |||
| Description | THERMISTOR PTC 100OHM 60DEG PROB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B59801D60A40 |
| Vendor | EPCOS Inc |
| Category | Sensors, Transducers |
| Package / Case | Radial |
| Packaging | Bulk |
| Mounting Type | PCB, Through Hole |
| Operating Temperature | 90°C ~ 120°C |
| Power - Max | - |
| Resistance Tolerance | - |
| Resistance in Ohms @ 25°C | 100 |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B59801D60A40 B59801D60A40 |
B59801D60A40 Specification Sheet
THERMISTOR PTC 100OHM 60DEG PROB - B59801D60A40 (B59801D60A40-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERMISTOR PTC 100OHM 60DEG PROB - B59801D60A40
Order 'thermistor ptc 100ohm 60deg prob - B59801D60A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D60A40-ND.
THERMISTOR PTC 100OHM 60DEG PROB - B59901D60A40
Order 'thermistor ptc 100ohm 60deg prob - B59901D60A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D60A40-ND.
THERMISTOR PTC 100OHM 60DEG RAD - B59100C60A70
Order 'thermistor ptc 100ohm 60deg rad - B59100C60A70' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59100C60A70-ND.
THERMISTOR PTC 100OHM 60DEG RAD - B59100M1060A70
Order 'thermistor ptc 100ohm 60deg rad - B59100M1060A70' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59100M1060A70-ND.
THERMISTOR PTC 100OHM 70DEG PROB - B59801D70A40
Order 'thermistor ptc 100ohm 70deg prob - B59801D70A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D70A40-ND.
THERMISTOR PTC 100OHM 80DEG PROB - B59801D80A40
Order 'thermistor ptc 100ohm 80deg prob - B59801D80A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D80A40-ND.
THERMISTOR PTC 100OHM 90DEG PROB - B59801D90A40
Order 'thermistor ptc 100ohm 90deg prob - B59801D90A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D90A40-ND.
THERMISTOR PTC 100OHM 70DEG PROB - B59901D70A40
Order 'thermistor ptc 100ohm 70deg prob - B59901D70A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D70A40-ND.
THERMISTOR PTC 100OHM 80DEG PROB - B59901D80A40
Order 'thermistor ptc 100ohm 80deg prob - B59901D80A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D80A40-ND.
THERMISTOR PTC 100OHM 90DEG PROB - B59901D90A40
Order 'thermistor ptc 100ohm 90deg prob - B59901D90A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D90A40-ND.
THERMISTOR PTC 100OHM 155DEG RAD - B59100C155A70
Order 'thermistor ptc 100ohm 155deg rad - B59100C155A70' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59100C155A70-ND.
THERMISTOR PTC 100OHM 170DEG RAD - B59100C170A70
Order 'thermistor ptc 100ohm 170deg rad - B59100C170A70' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59100C170A70-ND.
THERMISTOR PTC 100OHM 70DEG RAD - B59100M1070A070
Order 'thermistor ptc 100ohm 70deg rad - B59100M1070A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2615-ND.
THERMISTOR PTC 100OHM 110DEG RAD - B59100M1110A070
Order 'thermistor ptc 100ohm 110deg rad - B59100M1110A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2616-ND.
THERMISTOR PTC 100OHM 120DEG RAD - B59100M1120A070
Order 'thermistor ptc 100ohm 120deg rad - B59100M1120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2617-ND.
Send this link via E-Mail
Help With This Screen
