Thermistors - PTC THERM PTC 100 OHM 160DEG PROBE - B59801D160A40
THERM PTC 100 OHM 160DEG PROBE - B59801D160A40 - Sensors, Transducers
| Digi-Key Part Number | B59801D160A40-ND |
500 |
1.72350 |
Extended Price
861.75 |
| Manufacturer Part Number | B59801D160A40 | |||
| Description | THERM PTC 100 OHM 160DEG PROBE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B59801D160A40 |
| Vendor | EPCOS Inc |
| Category | Sensors, Transducers |
| Package / Case | Radial |
| Packaging | Bulk |
| Mounting Type | PCB, Through Hole |
| Operating Temperature | 90°C ~ 120°C |
| Power - Max | - |
| Resistance Tolerance | - |
| Resistance in Ohms @ 25°C | 100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B59801D160A40 B59801D160A40 |
B59801D160A40 Specification Sheet
THERM PTC 100 OHM 160DEG PROBE - B59801D160A40 (B59801D160A40-ND) - Sensors, Transducers
Related parts Thermistors - PTC THERM PTC 100 OHM 160DEG PROBE - B59801D160A40Thermistors - PTC THERM PTC 100 OHM 160DEG PROBE - B59801D160A40
Order 'therm ptc 100 ohm 160deg probe - B59801D160A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D160A40-ND.
Thermistors - PTC THERMISTOR PTC 100 OHM 5% 0805 - PTFT0805L1000JV
Order 'thermistor ptc 100 ohm 5% 0805 - PTFT0805L1000JV' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT0805L1000JV-ND.
Thermistors - PTC THERMISTOR PTC 470 OHM 125C SMD - PRF18BA471QB1RB
Order 'thermistor ptc 470 ohm 125c smd - PRF18BA471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2462-1-ND.
Thermistors - PTC THERMISTOR PTC 470 OHM 65C SMD - PRF18BG471QB1RB
Order 'thermistor ptc 470 ohm 65c smd - PRF18BG471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2468-1-ND.
Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 12 Turn SM4ETW101
Order 'pot 100 ohm 4mm cermet top smd - SM4ETW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETW101CT-ND.
Copal Electronics Inc 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETH101
Order 'pot 100 ohm single side smd - ST32ETH101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETH101-ND.
100 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-100-1%
Order 'resistor silicone 100 ohm 3w - ALSR-3-100-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-100-ND.
Resistor 100 Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-101LF
Order 'res net isolated 100 ohm 16-dip - 4116R-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-101LF-ND.
Resistor 100 Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-101
Order 'res net isolated 100 ohm 16-dip - 4116R-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-101-ND.
Thermistors - PTC THERMISTOR PTC 13 OHM 30V - PTCCL05H181DBE
Order 'thermistor ptc 13 ohm 30v - PTCCL05H181DBE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 660 51811-ND.
Thermistors - PTC THERMISTOR PTC 240 OHM 145V - PTCCL05H470FBE
Order 'thermistor ptc 240 ohm 145v - PTCCL05H470FBE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 660 54792-ND.
Thermistors - PTC THERMISTOR PTC 55 OHM 145V - PTCCL05H930FBE
Order 'thermistor ptc 55 ohm 145v - PTCCL05H930FBE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 660 59392-ND.
Thermistors - PTC THERMISTOR PTC 1K OHM 5% 0603 - PTFT0603L1001JW
Order 'thermistor ptc 1k ohm 5% 0603 - PTFT0603L1001JW' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT0603L1001JW-ND.
Thermistors - PTC THERMISTOR PTC 10K OHM 5% 0603 - PTFT0603L1002JV
Order 'thermistor ptc 10k ohm 5% 0603 - PTFT0603L1002JV' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT0603L1002JV-ND.
Thermistors - PTC THERMISTOR PTC 1K OHM 1% 0805 - TFPT0805L1001FM
Order 'thermistor ptc 1k ohm 1% 0805 - TFPT0805L1001FM' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TFPT0805L1001FM-ND.
Options for Thermistors - PTC THERM PTC 100 OHM 160DEG PROBE - B59801D160A40
Send this link via E-Mail
Help With This Screen
