THERM PTC 100 OHM 100DEG PROBE - B59801D100A40 - Sensors, Transducers
| Digi-Key Part Number | B59801D100A40-ND |
500 |
1.72350 |
Extended Price
861.75 |
| Manufacturer Part Number | B59801D100A40 | |||
| Description | THERM PTC 100 OHM 100DEG PROBE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B59801D100A40 |
| Vendor | EPCOS Inc |
| Category | Sensors, Transducers |
| Package / Case | Radial |
| Packaging | Bulk |
| Mounting Type | PCB, Through Hole |
| Operating Temperature | 90°C ~ 120°C |
| Power - Max | - |
| Resistance Tolerance | - |
| Resistance in Ohms @ 25°C | 100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B59801D100A40 B59801D100A40 |
B59801D100A40 Specification Sheet
THERM PTC 100 OHM 100DEG PROBE - B59801D100A40 (B59801D100A40-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERM PTC 100 OHM 100DEG PROBE - B59801D100A40
Order 'therm ptc 100 ohm 100deg probe - B59801D100A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D100A40-ND.
THERM PTC 100 OHM 110DEG PROBE - B59801D110A40
Order 'therm ptc 100 ohm 110deg probe - B59801D110A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D110A40-ND.
THERM PTC 100 OHM 120DEG PROBE - B59801D120A40
Order 'therm ptc 100 ohm 120deg probe - B59801D120A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D120A40-ND.
THERM PTC 100 OHM 130DEG PROBE - B59801D130A40
Order 'therm ptc 100 ohm 130deg probe - B59801D130A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D130A40-ND.
THERM PTC 100 OHM 140DEG PROBE - B59801D140A40
Order 'therm ptc 100 ohm 140deg probe - B59801D140A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D140A40-ND.
THERM PTC 100 OHM 145DEG PROBE - B59801D145A40
Order 'therm ptc 100 ohm 145deg probe - B59801D145A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D145A40-ND.
THERM PTC 100 OHM 150DEG PROBE - B59801D150A40
Order 'therm ptc 100 ohm 150deg probe - B59801D150A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D150A40-ND.
THERM PTC 100 OHM 155DEG PROBE - B59801D155A40
Order 'therm ptc 100 ohm 155deg probe - B59801D155A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D155A40-ND.
THERM PTC 100 OHM 160DEG PROBE - B59801D160A40
Order 'therm ptc 100 ohm 160deg probe - B59801D160A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59801D160A40-ND.
THERM PTC 100 OHM 100 DEG PROBE - B59901D100A40
Order 'therm ptc 100 ohm 100 deg probe - B59901D100A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D100A40-ND.
THERM PTC 100 OHM 110 DEG PROBE - B59901D110A40
Order 'therm ptc 100 ohm 110 deg probe - B59901D110A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D110A40-ND.
THERM PTC 100 OHM 120 DEG PROBE - B59901D120A40
Order 'therm ptc 100 ohm 120 deg probe - B59901D120A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D120A40-ND.
THERM PTC 100 OHM 130 DEG PROBE - B59901D130A40
Order 'therm ptc 100 ohm 130 deg probe - B59901D130A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D130A40-ND.
THERM PTC 100 OHM 140 DEG PROBE - B59901D140A40
Order 'therm ptc 100 ohm 140 deg probe - B59901D140A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D140A40-ND.
THERMISTOR PTC 100 OHMS 800V - B59204J0130B010
Order 'thermistor ptc 100 ohms 800v - B59204J0130B010' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3451-ND.
Send this link via E-Mail
Help With This Screen
