Thermistors - PTC THERMISTOR PTC 1KOHM 130DEG 0805 - B59701A0130A062
THERMISTOR PTC 1KOHM 130DEG 0805 - B59701A0130A062 - Sensors, Transducers
| Digi-Key Part Number | 495-2612-1-ND |
1 10 100 500 1000 |
.96000 .55600 .40640 .34866 .33155 |
Extended Price
0.96 5.56 40.64 174.33 331.55 |
| Manufacturer Part Number | B59701A0130A062 | |||
| Description | THERMISTOR PTC 1KOHM 130DEG 0805 | |||
| Quantity Available | 10952 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B59701A0130A062 |
| Vendor | EPCOS Inc (VA) |
| Category | Sensors, Transducers |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Mounting Type | Non-Standard, Leadless |
| Operating Temperature | - |
| Power - Max | - |
| Resistance Tolerance | - |
| Resistance in Ohms @ 25°C | 1K |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B59701A0130A062 B59701A0130A062 495 2612 1 ND 49526121ND 495-2612-1 |
B59701A0130A062 Specification Sheet
THERMISTOR PTC 1KOHM 130DEG 0805 - B59701A0130A062 (495-2612-1-ND) - Sensors, Transducers
Related parts Thermistors - PTC THERMISTOR PTC 1KOHM 130DEG 0805 - B59701A0130A062Thermistors - PTC THERMISTOR PTC 1KOHM 130DEG 0805 - B59701A0130A062
Order 'thermistor ptc 1kohm 130deg 0805 - B59701A0130A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2612-1-ND.
Thermistors - PTC THERMISTOR PTC 1KOHM 130DEG 0805 - B59701A0130A062
Order 'thermistor ptc 1kohm 130deg 0805 - B59701A0130A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2612-6-ND.
Thermistors - PTC THERMISTOR PTC 1KOHM 130DEG 0805 - B59701A0130A062
Order 'thermistor ptc 1kohm 130deg 0805 - B59701A0130A062' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2612-2-ND.
Thermistors - PTC THERMISTOR PTC 1KOHM 90DEG 0805 - B59701A0090A062
Order 'thermistor ptc 1kohm 90deg 0805 - B59701A0090A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2608-1-ND.
Thermistors - PTC THERMISTOR PTC 1KOHM 100DEG 0805 - B59701A0100A062
Order 'thermistor ptc 1kohm 100deg 0805 - B59701A0100A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2609-1-ND.
Thermistors - PTC THERMISTOR PTC 1KOHM 110DEG 0805 - B59701A0110A062
Order 'thermistor ptc 1kohm 110deg 0805 - B59701A0110A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2610-1-ND.
Thermistors - PTC THERMISTOR PTC 1KOHM 120DEG 0805 - B59701A0120A062
Order 'thermistor ptc 1kohm 120deg 0805 - B59701A0120A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2611-1-ND.
Thermistors - PTC THERMISTOR PTC 1KOHM 90DEG 0805 - B59701A0090A062
Order 'thermistor ptc 1kohm 90deg 0805 - B59701A0090A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2608-6-ND.
Thermistors - PTC THERMISTOR PTC 1KOHM 100DEG 0805 - B59701A0100A062
Order 'thermistor ptc 1kohm 100deg 0805 - B59701A0100A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2609-6-ND.
Thermistors - PTC THERMISTOR PTC 1KOHM 110DEG 0805 - B59701A0110A062
Order 'thermistor ptc 1kohm 110deg 0805 - B59701A0110A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2610-6-ND.
Thermistors - PTC THERMISTOR PTC 1KOHM 90DEG 0805 - B59701A0090A062
Order 'thermistor ptc 1kohm 90deg 0805 - B59701A0090A062' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2608-2-ND.
Thermistors - PTC THERMISTOR PTC 1KOHM 100DEG 0805 - B59701A0100A062
Order 'thermistor ptc 1kohm 100deg 0805 - B59701A0100A062' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2609-2-ND.
Thermistors - PTC THERMISTOR PTC 1KOHM 110DEG 0805 - B59701A0110A062
Order 'thermistor ptc 1kohm 110deg 0805 - B59701A0110A062' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2610-2-ND.
Thermistors - PTC THERMISTOR PTC 1KOHM 120DEG 0805 - B59701A0120A062
Order 'thermistor ptc 1kohm 120deg 0805 - B59701A0120A062' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2611-2-ND.
Thermistors - PTC THERMISTOR PTC 250OHM 130DEG RAD - B59008C130A40
Order 'thermistor ptc 250ohm 130deg rad - B59008C130A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59008C130A40-ND.
Options for Thermistors - PTC THERMISTOR PTC 1KOHM 130DEG 0805 - B59701A0130A062
Send this link via E-Mail
Help With This Screen
