Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

THERMISTOR PTC 3.3 OHM 24V SMD - 2381 661 97013

Digi-Key Part Number 2381 661 97013-ND
Price Break
1500
Unit Price
.60450
Extended Price
906.75
Manufacturer Part Number2381 661 97013
DescriptionTHERMISTOR PTC 3.3 OHM 24V SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2381 661 97013
VendorVishay/BC Components
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2381 661 97013
2381 661 97013

2381 661 97013 Specification Sheet

Image of THERMISTOR PTC 3.3 OHM 24V SMD - 2381 661 97013

THERMISTOR PTC 3.3 OHM 24V SMD - 2381 661 97013 (2381 661 97013-ND)

Related parts:
THERMISTOR PTC 3.3 OHM 24V SMD - 2381 661 97013
 Order 'thermistor ptc 3.3 ohm 24v smd - 2381 661 97013' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97013-ND.
THERMISTOR PTC 40 OHM 265V SMD - 2381 661 97002
 Order 'thermistor ptc 40 ohm 265v smd - 2381 661 97002' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97002-ND.
THERMISTOR PTC 17.5 OHM 300V SMD - 2381 661 97003
 Order 'thermistor ptc 17.5 ohm 300v smd - 2381 661 97003' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97003-ND.
THERMISTOR PTC 17.5 OHM 300V SMD - 2381 661 97004
 Order 'thermistor ptc 17.5 ohm 300v smd - 2381 661 97004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97004-ND.
THERMISTOR PTC 25 OHM 265V SMD - 2381 661 97005
 Order 'thermistor ptc 25 ohm 265v smd - 2381 661 97005' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97005-ND.
THERMISTOR PTC 35 OHM 425V SMD - 2381 661 97009
 Order 'thermistor ptc 35 ohm 425v smd - 2381 661 97009' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97009-ND.
THERMISTOR PTC 9.4 OHM 60V SMD - 2381 661 97011
 Order 'thermistor ptc 9.4 ohm 60v smd - 2381 661 97011' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97011-ND.
THERMISTOR PTC 10 OHM 245V SMD - 2381 661 97012
 Order 'thermistor ptc 10 ohm 245v smd - 2381 661 97012' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97012-ND.
THERMISTOR PTC 10 OHM 245V SMD - 2381 661 97016
 Order 'thermistor ptc 10 ohm 245v smd - 2381 661 97016' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97016-ND.
THERMISTOR PTC 20 OHM 300V SMD - 2381 661 97018
 Order 'thermistor ptc 20 ohm 300v smd - 2381 661 97018' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97018-ND.
THERMISTOR PTC 50 OHM 425V SMD - 2381 661 97019
 Order 'thermistor ptc 50 ohm 425v smd - 2381 661 97019' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97019-ND.
THERMISTOR PTC 10 OHM 300V SMD - 2381 661 97203
 Order 'thermistor ptc 10 ohm 300v smd - 2381 661 97203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97203-ND.
THERMISTOR PTC 25 OHM 400V SMD - 2381 661 97204
 Order 'thermistor ptc 25 ohm 400v smd - 2381 661 97204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97204-ND.
THERMISTOR PTC 50 OHM 600V SMD - 2381 661 97205
 Order 'thermistor ptc 50 ohm 600v smd - 2381 661 97205' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97205-ND.
THERMISTOR PTC 240V 3K OHM 100C - RL3020-3000-100-240-PTO
 Order 'thermistor ptc 240v 3k ohm 100c - RL3020-3000-100-240-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL3020-3000-100-240-PTO-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: THERMISTOR PTC 3.1OHM 80DEG 4032 - B59301P1080A062 Next: THERMISTOR PTC 3.3K OHM 1% 0805 - TFPT0805L3301FM