CAP TANTALUM 2.2UF 20V 10% SMD - TAJB225K020R - Capacitors
| Digi-Key Part Number | 478-3880-6-ND |
1 10 100 500 1000 |
.19000 .16700 .14590 .11520 .09600 |
Extended Price
0.19 1.67 14.59 57.60 96.00 |
| Manufacturer Part Number | TAJB225K020R | |||
| Description | CAP TANTALUM 2.2UF 20V 10% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJB225K020R |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 3528-21 (EIA) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJB225K020R TAJB225K020R 478 3880 6 ND 47838806ND 478-3880-6 |
TAJB225K020R Specification Sheet
CAP TANTALUM 2.2UF 20V 10% SMD - TAJB225K020R (478-3880-6-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 2.2UF 20V 10% SMD - TAJB225K020R
Order 'cap tantalum 2.2uf 20v 10% smd - TAJB225K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3880-1-ND.
CAP TANTALUM 2.2UF 20V 10% SMD - TAJB225K020R
Order 'cap tantalum 2.2uf 20v 10% smd - TAJB225K020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3880-2-ND.
CAP TANTALUM 2.2UF 20V 10% SMD - TAJB225K020R
Order 'cap tantalum 2.2uf 20v 10% smd - TAJB225K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3880-6-ND.
CAP TANT LOWESR 10UF 20V 10% SMD - TPSB106K020R1000
Order 'cap tant lowesr 10uf 20v 10% smd - TPSB106K020R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1756-1-ND.
CAP TANT LOWESR 10UF 20V 10% SMD - TPSB106K020R1000
Order 'cap tant lowesr 10uf 20v 10% smd - TPSB106K020R1000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1756-2-ND.
CAP TANT LOESR 1.0UF 20V 10% SMD - TPSA105K020R3000
Order 'cap tant loesr 1.0uf 20v 10% smd - TPSA105K020R3000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2399-1-ND.
CAP TANT LOESR 1.0UF 20V 10% SMD - TPSA105K020R3000
Order 'cap tant loesr 1.0uf 20v 10% smd - TPSA105K020R3000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2399-2-ND.
CAP TANT LOESR 2.2UF 20V 10% SMD - TPSA225K020R3000
Order 'cap tant loesr 2.2uf 20v 10% smd - TPSA225K020R3000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2400-1-ND.
CAP TANT LOESR 2.2UF 20V 10% SMD - TPSA225K020R3000
Order 'cap tant loesr 2.2uf 20v 10% smd - TPSA225K020R3000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2400-2-ND.
CAP TANT LOESR 3.3UF 20V 10% SMD - TPSA335K020R2500
Order 'cap tant loesr 3.3uf 20v 10% smd - TPSA335K020R2500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2401-1-ND.
CAP TANT LOESR 3.3UF 20V 10% SMD - TPSA335K020R2500
Order 'cap tant loesr 3.3uf 20v 10% smd - TPSA335K020R2500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2401-2-ND.
CAP TANT LOESR 4.7UF 20V 10% SMD - TPSB475K020R1000
Order 'cap tant loesr 4.7uf 20v 10% smd - TPSB475K020R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2402-1-ND.
CAP TANT LOESR 4.7UF 20V 10% SMD - TPSB475K020R1000
Order 'cap tant loesr 4.7uf 20v 10% smd - TPSB475K020R1000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2402-2-ND.
CAP TANT LOESR 6.8UF 20V 10% SMD - TPSB685K020R1000
Order 'cap tant loesr 6.8uf 20v 10% smd - TPSB685K020R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2403-1-ND.
CAP TANT LOESR 6.8UF 20V 10% SMD - TPSB685K020R1000
Order 'cap tant loesr 6.8uf 20v 10% smd - TPSB685K020R1000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2403-2-ND.
Send this link via E-Mail
Help With This Screen