Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

THERMISTOR PTC 25 OHM 220V - 2381 661 93048

Digi-Key Part Number 2381 661 93048-ND
Price Break
1500
Unit Price
.37350
Extended Price
560.25
Manufacturer Part Number2381 661 93048
DescriptionTHERMISTOR PTC 25 OHM 220V
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2381 661 93048
VendorVishay/BC Components
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2381 661 93048
2381 661 93048

2381 661 93048 Specification Sheet

Image of THERMISTOR PTC 25 OHM 220V - 2381 661 93048

THERMISTOR PTC 25 OHM 220V - 2381 661 93048 (2381 661 93048-ND)

Related parts:
THERMISTOR PTC 25 OHM 220V - 2381 661 93048
 Order 'thermistor ptc 25 ohm 220v - 2381 661 93048' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 93048-ND.
THERMISTOR PTC 2.5 OHM 30V - 2381 661 54711
 Order 'thermistor ptc 2.5 ohm 30v - 2381 661 54711' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 54711-ND.
THERMISTOR PTC 25 OHM 245V - 2381 661 93043
 Order 'thermistor ptc 25 ohm 245v - 2381 661 93043' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 93043-ND.
THERMISTOR PTC 25 OHM 250V - 2381 661 93148
 Order 'thermistor ptc 25 ohm 250v - 2381 661 93148' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 93148-ND.
THERMISTOR PTC 25 OHM 60V - 2381 660 51311
 Order 'thermistor ptc 25 ohm 60v - 2381 660 51311' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 660 51311-ND.
THERMISTOR PTC 29 OHM 265V - 2381 661 51413
 Order 'thermistor ptc 29 ohm 265v - 2381 661 51413' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 51413-ND.
THERMISTOR PTC 19 OHM 145V - 2381 661 51712
 Order 'thermistor ptc 19 ohm 145v - 2381 661 51712' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 51712-ND.
THERMISTOR PTC 22 OHM 265V - 2381 661 51713
 Order 'thermistor ptc 22 ohm 265v - 2381 661 51713' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 51713-ND.
THERMISTOR PTC 18 OHM 265V - 2381 661 51913
 Order 'thermistor ptc 18 ohm 265v - 2381 661 51913' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 51913-ND.
THERMISTOR PTC 12 OHM 145V - 2381 661 52112
 Order 'thermistor ptc 12 ohm 145v - 2381 661 52112' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 52112-ND.
THERMISTOR PTC 8.0 OHM 145V - 2381 661 52712
 Order 'thermistor ptc 8.0 ohm 145v - 2381 661 52712' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 52712-ND.
THERMISTOR PTC 5.0 OHM 30V - 2381 661 53211
 Order 'thermistor ptc 5.0 ohm 30v - 2381 661 53211' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 53211-ND.
THERMISTOR PTC 3.0 OHM 30V - 2381 661 54111
 Order 'thermistor ptc 3.0 ohm 30v - 2381 661 54111' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 54111-ND.
THERMISTOR PTC 1.9 OHM 30V - 2381 661 55411
 Order 'thermistor ptc 1.9 ohm 30v - 2381 661 55411' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 55411-ND.
THERMISTOR PTC 4.0 OHM 100V - 2381 661 91066
 Order 'thermistor ptc 4.0 ohm 100v - 2381 661 91066' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 91066-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: THERMISTOR PTC 24VOLT - 5506-20-140-24-PTH Next: THERMISTOR PTC 25 OHM 240V - 2381 673 61259