THERMISTOR PTC 25V 50 OHM @70C - RL3006-50-70-25-PTO
| Digi-Key Part Number | 235-1124-ND |
1 10 100 250 500 1000 |
1.86000 1.66800 1.31360 1.04252 .77146 .56295 |
Extended Price
1.86 16.68 131.36 260.63 385.73 562.95 |
| Manufacturer Part Number | RL3006-50-70-25-PTO | |||
| Description | THERMISTOR PTC 25V 50 OHM @70C | |||
| Quantity Available | 15195 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL3006-50-70-25-PTO |
| Vendor | GE Sensing |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) | - |
| Current - Trip (It) | - |
| Current - Max | - |
| Voltage - Max | - |
| Time to Trip | - |
| R Min/Max | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL3006 50 70 25 PTO RL3006507025PTO 235 1124 ND 2351124ND 235-1124 |
RL3006-50-70-25-PTO Specification Sheet
THERMISTOR PTC 25V 50 OHM @70C - RL3006-50-70-25-PTO (235-1124-ND)
Related parts:THERMISTOR PTC 25V 50 OHM @120C - RL3006-50-120-25-PTO
Order 'thermistor ptc 25v 50 ohm @120c - RL3006-50-120-25-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC011P-ND.
THERMISTOR PTC 25V 50 OHM @70C - RL3006-50-70-25-PTO
Order 'thermistor ptc 25v 50 ohm @70c - RL3006-50-70-25-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1124-ND.
THERMISTER PTC 25V 50 OHM - RL3006-50-60-25-PT4
Order 'thermister ptc 25v 50 ohm - RL3006-50-60-25-PT4' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL3006-50-6025PT4-ND.
THERMISTOR PTC 25V 50 OHM @30C - RL3006-50-30-25-PTO
Order 'thermistor ptc 25v 50 ohm @30c - RL3006-50-30-25-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1120-ND.
THERMISTOR PTC 25V 50 OHM @40C - RL3006-50-40-25-PTO
Order 'thermistor ptc 25v 50 ohm @40c - RL3006-50-40-25-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1121-ND.
THERMISTOR PTC 25V 50 OHM @50C - RL3006-50-50-25-PTO
Order 'thermistor ptc 25v 50 ohm @50c - RL3006-50-50-25-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1122-ND.
THERMISTOR PTC 25V 50 OHM @60C - RL3006-50-60-25-PTO
Order 'thermistor ptc 25v 50 ohm @60c - RL3006-50-60-25-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1123-ND.
THERMISTOR PTC 25V 50 OHM @80C - RL3006-50-80-25-PTO
Order 'thermistor ptc 25v 50 ohm @80c - RL3006-50-80-25-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1125-ND.
THERMISTOR PTC 25V 50 OHM @90C - RL3006-50-90-25-PTO
Order 'thermistor ptc 25v 50 ohm @90c - RL3006-50-90-25-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1126-ND.
THERMISTOR PTC 25V 50 OHM @100C - RL3006-50-100-25-PTO
Order 'thermistor ptc 25v 50 ohm @100c - RL3006-50-100-25-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1127-ND.
THERMISTOR PTC 25V 50 OHM @110C - RL3006-50-110-25-PTO
Order 'thermistor ptc 25v 50 ohm @110c - RL3006-50-110-25-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1128-ND.
THERMISTOR PTC 50V 200 OHM 110C - RL3312-200-110-50-PTO
Order 'thermistor ptc 50v 200 ohm 110c - RL3312-200-110-50-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1136-ND.
THERMISTOR PTC 120V 50 OHM 120C - RL4510-50-120-120-PTO
Order 'thermistor ptc 120v 50 ohm 120c - RL4510-50-120-120-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1140-ND.
THERMISTOR PTC 240V 50 OHM 110C - RL6315-50-110-240-PTO
Order 'thermistor ptc 240v 50 ohm 110c - RL6315-50-110-240-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1143-ND.
FUSE RESET PTC 25V 1.5 OHM 110C - RL7008-1.5-110-25-PTO
Order 'fuse reset ptc 25v 1.5 ohm 110c - RL7008-1.5-110-25-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1161-ND.
Send this link via E-Mail
Help With This Screen