THERMISTOR NTC 15 OHM @ 25C - RL3006-9.84-59-D1
| Digi-Key Part Number | RL3006-9.84-59-D1-ND |
2500 |
.88200 |
Extended Price
2205.00 |
| Manufacturer Part Number | RL3006-9.84-59-D1 | |||
| Description | THERMISTOR NTC 15 OHM @ 25C | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL3006-9.84-59-D1 |
| Vendor | GE Sensing |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole, Radial |
| Package Name | Molded Disc |
| Resistance | 15.000 Ohms @ 25 °C |
| Diameter | 8.1000 mm [Typ] |
| Operating Temperature | -50 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Has Digi-Reel | Not TR |
| Width | 3.810 mm [Max] |
| Other Names |
RL3006 9 84 59 D1 RL300698459D1 |
RL3006-9.84-59-D1 Specification Sheet
THERMISTOR NTC 15 OHM @ 25C - RL3006-9.84-59-D1 (RL3006-9.84-59-D1-ND)
Related parts:THERMISTOR NTC 15 OHM @ 25C - RL3006-9.84-59-D1
Order 'thermistor ntc 15 ohm @ 25c - RL3006-9.84-59-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL3006-9.84-59-D1-ND.
THERMISTOR NTC 1K OHM @ 25C 10% - RL2006-578-95-D1
Order 'thermistor ntc 1k ohm @ 25c 10% - RL2006-578-95-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2006-578-95-D1-ND.
THERMISTOR NTC 100 OHM @ 25C - RL1004-65.6-59-D1
Order 'thermistor ntc 100 ohm @ 25c - RL1004-65.6-59-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC001N-ND.
THERMISTOR NTC 25 OHM @ 25C - RL2004-16.4-59-D1
Order 'thermistor ntc 25 ohm @ 25c - RL2004-16.4-59-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC011N-ND.
THERMISTOR NTC 50 OHM @ 25C - RL2007-32.8-59-D1
Order 'thermistor ntc 50 ohm @ 25c - RL2007-32.8-59-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC012N-ND.
THERMISTOR NTC 10 OHM @ 25C - RL3004-6.56-59-D1
Order 'thermistor ntc 10 ohm @ 25c - RL3004-6.56-59-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC021N-ND.
THERMISTOR NTC 5 OHM @ 25C - RL4504-3.28-59-D1
Order 'thermistor ntc 5 ohm @ 25c - RL4504-3.28-59-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC024N-ND.
THERMISTOR NTC 500 OHM @ 25C - RL1003-312-73-D1
Order 'thermistor ntc 500 ohm @ 25c - RL1003-312-73-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC002N-ND.
THERMISTOR NTC 1K OHM @ 25C - RL1007-624-73-D1
Order 'thermistor ntc 1k ohm @ 25c - RL1007-624-73-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC003N-ND.
THERMISTOR NTC 3K OHM @ 25C - RL1003-1746-97-D1
Order 'thermistor ntc 3k ohm @ 25c - RL1003-1746-97-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC004N-ND.
THERMISTOR NTC 5K OHM @ 25C - RL1004-2910-97-D1
Order 'thermistor ntc 5k ohm @ 25c - RL1004-2910-97-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC005N-ND.
THERMISTOR NTC 25K OHM @ 25C - RL1007-13.8K-120-D1
Order 'thermistor ntc 25k ohm @ 25c - RL1007-13.8K-120-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC007N-ND.
THERMISTOR NTC 50K OHM @ 25C - RL1003-26.7K-140-D1
Order 'thermistor ntc 50k ohm @ 25c - RL1003-26.7K-140-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC008N-ND.
THERMISTOR NTC 100K OHM @ 25C - RL1006-53.4K-140-D1
Order 'thermistor ntc 100k ohm @ 25c - RL1006-53.4K-140-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC009N-ND.
THERMISTOR NTC 200K OHM @ 25C - RL1004-104.7K-155-D1
Order 'thermistor ntc 200k ohm @ 25c - RL1004-104.7K-155-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC010N-ND.
Send this link via E-Mail
Help With This Screen