100 OHM THERMISTOR - ERT-D2FFL101S - Sensors, Transducers
| Digi-Key Part Number | PNT104-ND |
1 10 100 1000 5000 10000 |
1.06000 .90600 .60400 .37800 .30200 .24900 |
Extended Price
1.06 9.06 60.40 378.00 1510.00 2490.00 |
| Manufacturer Part Number | ERT-D2FFL101S | |||
| Description | 100 OHM THERMISTOR | |||
| Quantity Available | 1157 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERT-D2FFL101S |
| Vendor | Panasonic - ECG |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 100 |
| B25/50 | 3500K |
| B25/85 | - |
| B25/100 | - |
| B0/50 | - |
| Operating Temperature | -30°C ~ 60°C |
| Resistance Tolerance | 15% |
| B Value Tolerance | - |
| Accuracy | - |
| Power - Max | 400mW |
| Mounting Type | PCB, Through Hole |
| Package / Case | Molded Disc |
| Series | ERT-D |
| B25/75 | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERT D2FFL101S ERTD2FFL101S PNT104 ND PNT104ND PNT104 |
ERT-D2FFL101S Specification Sheet
100 OHM THERMISTOR - ERT-D2FFL101S (PNT104-ND) - Sensors, Transducers
Related parts Sensors, Transducers:100 OHM THERMISTOR - ERT-D2FFL101S
Order '100 ohm thermistor - ERT-D2FFL101S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT104-ND.
100 OHM THERMISTOR - ERT-D2FGL101S
Order '100 ohm thermistor - ERT-D2FGL101S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT105-ND.
33K OHM THERMISTOR - ERT-D2FHJ333S
Order '33k ohm thermistor - ERT-D2FHJ333S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERT-D2FHJ333S-ND.
20 OHM THERMISTOR - ERT-D2FEL200S
Order '20 ohm thermistor - ERT-D2FEL200S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT100-ND.
40 OHM THERMISTOR - ERT-D2FFL400S
Order '40 ohm thermistor - ERT-D2FFL400S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT101-ND.
75 OHM THERMISTOR - ERT-D2FGL750S
Order '75 ohm thermistor - ERT-D2FGL750S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT102-ND.
170 OHM THERMISTOR - ERT-D2FGL171S
Order '170 ohm thermistor - ERT-D2FGL171S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT106-ND.
250 OHM THERMISTOR - ERT-D2FFL251S
Order '250 ohm thermistor - ERT-D2FFL251S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT107-ND.
250 OHM THERMISTOR - ERT-D2FGL251S
Order '250 ohm thermistor - ERT-D2FGL251S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT108-ND.
300 OHM THERMISTOR - ERT-D2FGL301S
Order '300 ohm thermistor - ERT-D2FGL301S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT109-ND.
350 OHM THERMISTOR - ERT-D2FFL351S
Order '350 ohm thermistor - ERT-D2FFL351S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT110-ND.
600 OHM THERMISTOR - ERT-D2FGL601S
Order '600 ohm thermistor - ERT-D2FGL601S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT111-ND.
800 OHM THERMISTOR - ERT-D2FGL801S
Order '800 ohm thermistor - ERT-D2FGL801S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT112-ND.
1000 OHM THERMISTOR - ERT-D2FGL102S
Order '1000 ohm thermistor - ERT-D2FGL102S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT113-ND.
1400 OHM THERMISTOR - ERT-D2FGL142S
Order '1400 ohm thermistor - ERT-D2FGL142S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT114-ND.
Send this link via E-Mail
Help With This Screen