THERMISTOR NTC 10K OHM 1% 0603 - ERT-J1VG103FA
| Digi-Key Part Number | P12011TR-ND |
4000 12000 24000 |
.13000 .12700 .12000 |
Extended Price
520.00 1524.00 2880.00 |
| Manufacturer Part Number | ERT-J1VG103FA | |||
| Description | THERMISTOR NTC 10K OHM 1% 0603 | |||
| Quantity Available | 128000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERT-J1VG103FA |
| Vendor | Panasonic - ECG |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 10K |
| B25/50 | 3375K |
| B25/85 | 3435K |
| B25/100 | - |
| B0/50 | - |
| Operating Temperature | -40°C ~ 125°C |
| Resistance Tolerance | 1% |
| B Value Tolerance | 1% |
| Accuracy | - |
| Power - Max | 100mW |
| Mounting Type | PCB, Surface Mount |
| Package / Case | 0603 (1608 metric) |
| Series | ERT-J |
| B25/75 | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERT J1VG103FA ERTJ1VG103FA P12011TR ND P12011TRND P12011TR |
ERT-J1VG103FA Specification Sheet
THERMISTOR NTC 10K OHM 1% 0603 - ERT-J1VG103FA (P12011TR-ND)
Related parts :THERMISTOR NTC 10K OHM 1% 0603 - ERT-J1VG103FA
Order 'thermistor ntc 10k ohm 1% 0603 - ERT-J1VG103FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12011CT-ND.
THERMISTOR NTC 10K OHM 1% 0603 - ERT-J1VG103FA
Order 'thermistor ntc 10k ohm 1% 0603 - ERT-J1VG103FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12011DKR-ND.
THERMISTOR NTC 10K OHM 1% 0603 - ERT-J1VG103FA
Order 'thermistor ntc 10k ohm 1% 0603 - ERT-J1VG103FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12011TR-ND.
THERMISTOR NTC 10K OHM 5% 0603 - ERT-J1VR103J
Order 'thermistor ntc 10k ohm 5% 0603 - ERT-J1VR103J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10547CT-ND.
THERMISTOR NTC 10K OHM 5% 0603 - ERT-J1VR103J
Order 'thermistor ntc 10k ohm 5% 0603 - ERT-J1VR103J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10547TR-ND.
THERMISTOR NTC 10K OHM 1% 0402 - ERT-J0EG103FA
Order 'thermistor ntc 10k ohm 1% 0402 - ERT-J0EG103FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12007CT-ND.
THERMISTOR NTC 10K OHM 1% 0402 - ERT-J0EG103FA
Order 'thermistor ntc 10k ohm 1% 0402 - ERT-J0EG103FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12007TR-ND.
THERMISTOR NTC 10K OHM 2% 0603 - ERT-J1VG103GA
Order 'thermistor ntc 10k ohm 2% 0603 - ERT-J1VG103GA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12012CT-ND.
THERMISTOR NTC 10K OHM 2% 0603 - ERT-J1VG103GA
Order 'thermistor ntc 10k ohm 2% 0603 - ERT-J1VG103GA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12012TR-ND.
THERMISTOR NTC 10K OHM 3% 0603 - ERT-J1VG103HA
Order 'thermistor ntc 10k ohm 3% 0603 - ERT-J1VG103HA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12013CT-ND.
THERMISTOR NTC 10K OHM 3% 0603 - ERT-J1VG103HA
Order 'thermistor ntc 10k ohm 3% 0603 - ERT-J1VG103HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12013TR-ND.
THERMISTOR NTC 10K OHM 5% 0603 - ERT-J1VG103JA
Order 'thermistor ntc 10k ohm 5% 0603 - ERT-J1VG103JA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12014CT-ND.
THERMISTOR NTC 10K OHM 5% 0603 - ERT-J1VG103JA
Order 'thermistor ntc 10k ohm 5% 0603 - ERT-J1VG103JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12014TR-ND.
THERMISTOR NTC 100K OHM 1% 0603 - ERT-J1VS104FA
Order 'thermistor ntc 100k ohm 1% 0603 - ERT-J1VS104FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12016CT-ND.
THERMISTOR NTC 100K OHM 1% 0603 - ERT-J1VS104FA
Order 'thermistor ntc 100k ohm 1% 0603 - ERT-J1VS104FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12016TR-ND.
Send this link via E-Mail
Help With This Screen