Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANTALUM 4.7UF 16V 10% SMD - TAJA475K016R

Digi-Key Part Number 478-3868-1-ND
Price Break
1
10
100
500
1000
Unit Price
.40000
.34800
.30400
.24000
.20000
Extended Price
0.40
3.48
30.40
120.00
200.00
Manufacturer Part NumberTAJA475K016R
DescriptionCAP TANTALUM 4.7UF 16V 10% SMD
Quantity Available 4115
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTAJA475K016R
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated16V
Tolerance±10%
SeriesTAJ
Package / Case3216-18 (EIA) 1206
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)4.000 Ohm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJA475K016R
TAJA475K016R
478 3868 1 ND
47838681ND
478-3868-1

TAJA475K016R Specification Sheet

Image of CAP TANTALUM 4.7UF 16V 10% SMD - TAJA475K016R

CAP TANTALUM 4.7UF 16V 10% SMD - TAJA475K016R (478-3868-1-ND)

Related parts :
CAP TANTALUM 4.7UF 16V 10% SMD - TAJA475K016R
 Order 'cap tantalum 4.7uf 16v 10% smd - TAJA475K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3868-1-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - TAJA475K016R
 Order 'cap tantalum 4.7uf 16v 10% smd - TAJA475K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3868-2-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - TAJA475K016R
 Order 'cap tantalum 4.7uf 16v 10% smd - TAJA475K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3868-6-ND.
CAP TANT LOESR 2.2UF 16V 10% SMD - TPSA225K016R1800
 Order 'cap tant loesr 2.2uf 16v 10% smd - TPSA225K016R1800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2394-1-ND.
CAP TANT LOESR 2.2UF 16V 10% SMD - TPSA225K016R1800
 Order 'cap tant loesr 2.2uf 16v 10% smd - TPSA225K016R1800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2394-2-ND.
CAP TANT LOESR 3.3UF 16V 10% SMD - TPSA335K016R3500
 Order 'cap tant loesr 3.3uf 16v 10% smd - TPSA335K016R3500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2395-1-ND.
CAP TANT LOESR 3.3UF 16V 10% SMD - TPSA335K016R3500
 Order 'cap tant loesr 3.3uf 16v 10% smd - TPSA335K016R3500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2395-2-ND.
CAP TANT LOESR 4.7UF 16V 10% SMD - TPSB475K016R1500
 Order 'cap tant loesr 4.7uf 16v 10% smd - TPSB475K016R1500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2396-1-ND.
CAP TANT LOESR 4.7UF 16V 10% SMD - TPSB475K016R1500
 Order 'cap tant loesr 4.7uf 16v 10% smd - TPSB475K016R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2396-2-ND.
CAP TANT LOESR 6.8UF 16V 10% SMD - TPSB685K016R1200
 Order 'cap tant loesr 6.8uf 16v 10% smd - TPSB685K016R1200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2397-1-ND.
CAP TANT LOESR 6.8UF 16V 10% SMD - TPSB685K016R1200
 Order 'cap tant loesr 6.8uf 16v 10% smd - TPSB685K016R1200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2397-2-ND.
CAP TANT LOESR 10UF 16V 10% SMD - TPSB106K016R0800
 Order 'cap tant loesr 10uf 16v 10% smd - TPSB106K016R0800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2398-1-ND.
CAP TANT LOESR 10UF 16V 10% SMD - TPSB106K016R0800
 Order 'cap tant loesr 10uf 16v 10% smd - TPSB106K016R0800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2398-2-ND.
CAP TANT LOESR 6.8UF 16V 10% SMD - TPSA685K016R1500
 Order 'cap tant loesr 6.8uf 16v 10% smd - TPSA685K016R1500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3089-1-ND.
CAP TANT LOESR 6.8UF 16V 10% SMD - TPSA685K016R1500
 Order 'cap tant loesr 6.8uf 16v 10% smd - TPSA685K016R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3089-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANTALUM 4.7UF 16V 10% SMD - B45196H3475K109 Next: CAP TANTALUM 4.7UF 16V 10% SMD - TAJA475K016R