Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

THERM NTC 27KOHM 10% 1206 SMD - NC20M00273KBA

Digi-Key Part Number NC20M00273KBA-ND
Price Break
3000
Unit Price
.13100
Extended Price
393.00
Manufacturer Part NumberNC20M00273KBA
DescriptionTHERM NTC 27KOHM 10% 1206 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationNC20M00273KBA
VendorAVX Corporation
CategorySensors, Transducers
Resistance in Ohms @ 25°C27K
B25/50-
B25/853950K
B25/100-
B0/100-
Operating Temperature-55°C ~ 150°C
Resistance Tolerance10%
B Value Tolerance3%
Accuracy-
Power - Max240mW
Mounting TypeSurface Mount
Package / Case1206 (3216 metric)
SeriesNC20
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NC20M00273KBA
NC20M00273KBA

NC20M00273KBA Specification Sheet

Image of THERM NTC 27KOHM 10% 1206 SMD - NC20M00273KBA

THERM NTC 27KOHM 10% 1206 SMD - NC20M00273KBA (NC20M00273KBA-ND)

Related parts:
THERM NTC 27KOHM 10% 1206 SMD - NC20M00273KBA
 Order 'therm ntc 27kohm 10% 1206 smd - NC20M00273KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NC20M00273KBA-ND.
THERM NTC 2.7KOHM 10% 0805 SMD - NB12MC0272KBA
 Order 'therm ntc 2.7kohm 10% 0805 smd - NB12MC0272KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12MC0272KBA-ND.
THERM NTC 4.7KOHM 10% 1206 SMD - NB20J00472KBA
 Order 'therm ntc 4.7kohm 10% 1206 smd - NB20J00472KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB20J00472KBA-ND.
THERM NTC 10KOHM 10% 1206 SMD - NB20K00103KBA
 Order 'therm ntc 10kohm 10% 1206 smd - NB20K00103KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB20K00103KBA-ND.
THERM NTC 15KOHM 10% 1206 SMD - NB20L00153KBA
 Order 'therm ntc 15kohm 10% 1206 smd - NB20L00153KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB20L00153KBA-ND.
THERM NTC 22KOHM 10% 1206 SMD - NB20L00223KBA
 Order 'therm ntc 22kohm 10% 1206 smd - NB20L00223KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB20L00223KBA-ND.
THERM NTC 82KOHM 10% 1206 SMD - NB20N00823KBA
 Order 'therm ntc 82kohm 10% 1206 smd - NB20N00823KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB20N00823KBA-ND.
THERM NTC 100KOHM 10% 1206 SMD - NB20N50104KBA
 Order 'therm ntc 100kohm 10% 1206 smd - NB20N50104KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB20N50104KBA-ND.
THERM NTC 3.3KOHM 10% 1206 SMD - NC20I00332KBA
 Order 'therm ntc 3.3kohm 10% 1206 smd - NC20I00332KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NC20I00332KBA-ND.
THERM NTC 4.7KOHM 10% 1206 SMD - NC20J00472KBA
 Order 'therm ntc 4.7kohm 10% 1206 smd - NC20J00472KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NC20J00472KBA-ND.
THERM NTC 10KOHM 10% 1206 SMD - NC20K00103KBA
 Order 'therm ntc 10kohm 10% 1206 smd - NC20K00103KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NC20K00103KBA-ND.
THERM NTC 10OHM 10% 1206 SMD - NC20KC0100KBA
 Order 'therm ntc 10ohm 10% 1206 smd - NC20KC0100KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NC20KC0100KBA-ND.
THERM NTC 100OHM 10% 1206 SMD - NC20KC0101KBA
 Order 'therm ntc 100ohm 10% 1206 smd - NC20KC0101KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NC20KC0101KBA-ND.
THERM NTC 47OHM 10% 1206 SMD - NC20KC0470KBA
 Order 'therm ntc 47ohm 10% 1206 smd - NC20KC0470KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NC20KC0470KBA-ND.
THERM NTC 56OHM 10% 1206 SMD - NC20KC0560KBA
 Order 'therm ntc 56ohm 10% 1206 smd - NC20KC0560KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NC20KC0560KBA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: THERM NTC 270OHM 5% 1206 SMD - NC20MC0271JBA Next: THERM NTC 3.3K OHMS 0402 - TBPS0R332J410H5Q