THERM NTC 10KOHM 5% 0805 SMD - NC12K00103JBB
| Digi-Key Part Number | NC12K00103JBB-ND |
4000 |
.15000 |
Extended Price
600.00 |
| Manufacturer Part Number | NC12K00103JBB | |||
| Description | THERM NTC 10KOHM 5% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NC12K00103JBB |
| Vendor | AVX Corporation |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 10K |
| B25/50 | - |
| B25/85 | 3630K |
| B25/100 | - |
| B0/100 | - |
| Operating Temperature | -55°C ~ 150°C |
| Resistance Tolerance | 5% |
| B Value Tolerance | 3% |
| Accuracy | - |
| Power - Max | 120mW |
| Mounting Type | Surface Mount |
| Package / Case | 0805 (2012 metric) |
| Series | NC12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NC12K00103JBB NC12K00103JBB |
NC12K00103JBB Specification Sheet
THERM NTC 10KOHM 5% 0805 SMD - NC12K00103JBB (NC12K00103JBB-ND)
Related parts:THERM NTC 10KOHM 5% 0805 SMD - NC12K00103JBB
Order 'therm ntc 10kohm 5% 0805 smd - NC12K00103JBB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NC12K00103JBB-ND.
THERM NTC 10KOHM 5% 0805 SMD - NB12K00103JBB
Order 'therm ntc 10kohm 5% 0805 smd - NB12K00103JBB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12K00103JBB-ND.
THERM NTC 4.7KOHM 5% 0805 SMD - NB12J50472JBA
Order 'therm ntc 4.7kohm 5% 0805 smd - NB12J50472JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12J50472JBA-ND.
THERM NTC 10KOHM 10% 0805 SMD - NB12K00103KBB
Order 'therm ntc 10kohm 10% 0805 smd - NB12K00103KBB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12K00103KBB-ND.
THERM NTC 6.8KOHM 5% 0805 SMD - NB12K00682JBA
Order 'therm ntc 6.8kohm 5% 0805 smd - NB12K00682JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12K00682JBA-ND.
THERM NTC 100OHM 5% 0805 SMD - NB12KC0101JBA
Order 'therm ntc 100ohm 5% 0805 smd - NB12KC0101JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12KC0101JBA-ND.
THERM NTC 56OHM 5% 0805 SMD - NB12KC0560JBA
Order 'therm ntc 56ohm 5% 0805 smd - NB12KC0560JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12KC0560JBA-ND.
THERM NTC 15KOHM 5% 0805 SMD - NB12L00153JBB
Order 'therm ntc 15kohm 5% 0805 smd - NB12L00153JBB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12L00153JBB-ND.
THERM NTC 22KOHM 5% 0805 SMD - NB12M00223JBA
Order 'therm ntc 22kohm 5% 0805 smd - NB12M00223JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12M00223JBA-ND.
THERM NTC 120OHM 5% 0805 SMD - NB12MC0121JBA
Order 'therm ntc 120ohm 5% 0805 smd - NB12MC0121JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12MC0121JBA-ND.
THERM NTC 150OHM 5% 0805 SMD - NB12MC0151JBA
Order 'therm ntc 150ohm 5% 0805 smd - NB12MC0151JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12MC0151JBA-ND.
THERM NTC 1.5KOHM 5% 0805 SMD - NB12MC0152JBA
Order 'therm ntc 1.5kohm 5% 0805 smd - NB12MC0152JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12MC0152JBA-ND.
THERM NTC 180OHM 5% 0805 SMD - NB12MC0181JBA
Order 'therm ntc 180ohm 5% 0805 smd - NB12MC0181JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12MC0181JBA-ND.
THERM NTC 220OHM 5% 0805 SMD - NB12MC0221JBA
Order 'therm ntc 220ohm 5% 0805 smd - NB12MC0221JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12MC0221JBA-ND.
THERM NTC 2.2KOHM 5% 0805 SMD - NB12MC0222JBA
Order 'therm ntc 2.2kohm 5% 0805 smd - NB12MC0222JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12MC0222JBA-ND.
Send this link via E-Mail
Help With This Screen