Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

THERMISTOR NTC 1K OHM 1206 SMD - NC1206KL102KR

Digi-Key Part Number NC1206KL102KR-ND
Price Break
2500
Unit Price
1.07600
Extended Price
2690.00
Manufacturer Part NumberNC1206KL102KR
DescriptionTHERMISTOR NTC 1K OHM 1206 SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationNC1206KL102KR
VendorGE Sensing
CategorySensors, Sensor Evaluation Kits
Other Names NC1206KL102KR
NC1206KL102KR

NC1206KL102KR Specification Sheet

Image of THERMISTOR NTC 1K OHM 1206 SMD - NC1206KL102KR

THERMISTOR NTC 1K OHM 1206 SMD - NC1206KL102KR (NC1206KL102KR-ND)

Related parts:
THERMISTOR NTC 1K OHM 1206 SMD - NC1206KL102KR
 Order 'thermistor ntc 1k ohm 1206 smd - NC1206KL102KR' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NC1206KL102KR-ND.
THERMISTOR NTC 1K OHM 1206 SMD - NC1206R102T5
 Order 'thermistor ntc 1k ohm 1206 smd - NC1206R102T5' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 060412-656.5-57C1-ND.
THERMISTOR NTC 1K OHM 1206 SMD - NC1206R102T10
 Order 'thermistor ntc 1k ohm 1206 smd - NC1206R102T10' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 060412-656.5-57C2-ND.
THERMISTOR NTC 1K OHM 1206 SMD - NC1206KL102JR
 Order 'thermistor ntc 1k ohm 1206 smd - NC1206KL102JR' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NC1206KL102JR-ND.
THERMISTOR NTC 5K OHM 1206 SMD - 060312-3120-73-C2
 Order 'thermistor ntc 5k ohm 1206 smd - 060312-3120-73-C2' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 060312-3120-73-C2-ND.
THERMISTOR NTC 150 OHM 1206 SMD - NC1206R151T10
 Order 'thermistor ntc 150 ohm 1206 smd - NC1206R151T10' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 060412-103.5-46C2-ND.
THERMISTOR NTC 150 OHM 1206 SMD - NC1206KR151JR
 Order 'thermistor ntc 150 ohm 1206 smd - NC1206KR151JR' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NC1206KR151JR-ND.
THERMISTOR NTC 150 OHM 1206 SMD - NC1206KR151KR
 Order 'thermistor ntc 150 ohm 1206 smd - NC1206KR151KR' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NC1206KR151KR-ND.
THERMISTOR NTC 10K OHM 1206 SMD - NC1206KT103KR
 Order 'thermistor ntc 10k ohm 1206 smd - NC1206KT103KR' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NC1206KT103KR-ND.
THERMISTOR NTC 20K OHM 10% SMD - 060312-11.57K-95-C2
 Order 'thermistor ntc 20k ohm 10% smd - 060312-11.57K-95-C2' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 060312-11.57K95C2-ND.
THERMISTOR NTC 1K OHM @ 25C - RL1007-624-73-D1
 Order 'thermistor ntc 1k ohm @ 25c - RL1007-624-73-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC003N-ND.
THERMISTOR NTC 1K OHM @ 25C - RL2004-582-97-D1
 Order 'thermistor ntc 1k ohm @ 25c - RL2004-582-97-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC016N-ND.
THERMISTOR NTC 1K OHM @ 25C 10% - RL2006-578-95-D1
 Order 'thermistor ntc 1k ohm @ 25c 10% - RL2006-578-95-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2006-578-95-D1-ND.
THERMISTOR NTC 1K OHM 10% 0805 - NHQM102B325T10
 Order 'thermistor ntc 1k ohm 10% 0805 - NHQM102B325T10' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NHQM102B325T10-ND.
THERMISTOR NTC 1K OHM 5% 0805 - NHQM102B325T5
 Order 'thermistor ntc 1k ohm 5% 0805 - NHQM102B325T5' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NHQM102B325T5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: THERMISTOR NTC 1K OHM 1206 SMD - NC1206KL102JR Next: THERMISTOR NTC 1K OHM 1206 SMD - NC1206R102T10