CAP TANTALUM 2.2UF 10V 10% SMD - TAJA225K010R
| Digi-Key Part Number | 478-3861-2-ND |
2000 6000 10000 24000 48000 |
.16200 .15700 .15200 .14300 .13300 |
Extended Price
324.00 942.00 1520.00 3432.00 6384.00 |
| Manufacturer Part Number | TAJA225K010R | |||
| Description | CAP TANTALUM 2.2UF 10V 10% SMD | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJA225K010R |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 7.000 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJA225K010R TAJA225K010R 478 3861 2 ND 47838612ND 478-3861-2 |
TAJA225K010R Specification Sheet
CAP TANTALUM 2.2UF 10V 10% SMD - TAJA225K010R (478-3861-2-ND)
Related parts :CAP TANTALUM 2.2UF 10V 10% SMD - TAJA225K010R
Order 'cap tantalum 2.2uf 10v 10% smd - TAJA225K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3861-1-ND.
CAP TANTALUM 2.2UF 10V 10% SMD - TAJA225K010R
Order 'cap tantalum 2.2uf 10v 10% smd - TAJA225K010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3861-2-ND.
CAP TANTALUM 2.2UF 10V 10% SMD - TAJA225K010R
Order 'cap tantalum 2.2uf 10v 10% smd - TAJA225K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3861-6-ND.
CAP TANT LOESR 4.7UF 10V 10% SMD - TPSA475K010R1400
Order 'cap tant loesr 4.7uf 10v 10% smd - TPSA475K010R1400' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2391-1-ND.
CAP TANT LOESR 4.7UF 10V 10% SMD - TPSA475K010R1400
Order 'cap tant loesr 4.7uf 10v 10% smd - TPSA475K010R1400' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2391-2-ND.
CAP TANT LOESR 6.8UF 10V 10% SMD - TPSA685K010R1800
Order 'cap tant loesr 6.8uf 10v 10% smd - TPSA685K010R1800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2392-1-ND.
CAP TANT LOESR 6.8UF 10V 10% SMD - TPSA685K010R1800
Order 'cap tant loesr 6.8uf 10v 10% smd - TPSA685K010R1800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2392-2-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010R0400
Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010R0400' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2393-1-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010R0400
Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010R0400' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2393-2-ND.
CAP TANT LOWESR 68UF 10V 10% SMD - TPSB686K010R0600
Order 'cap tant lowesr 68uf 10v 10% smd - TPSB686K010R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3084-1-ND.
CAP TANT LOWESR 68UF 10V 10% SMD - TPSB686K010R0600
Order 'cap tant lowesr 68uf 10v 10% smd - TPSB686K010R0600' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3084-2-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3085-1-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3085-2-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010R0075
Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010R0075' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3086-1-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010R0075
Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010R0075' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3086-2-ND.
Send this link via E-Mail
Help With This Screen