THERMISTOR NTC 25K OHM @ 25C - RL2006-13.3K-140-D1 - Sensors, Transducers
| Digi-Key Part Number | KC019N-ND |
1 10 100 250 500 1000 |
2.38000 2.13600 1.68210 1.33500 .98790 .72090 |
Extended Price
2.38 21.36 168.21 333.75 493.95 720.90 |
| Manufacturer Part Number | RL2006-13.3K-140-D1 | |||
| Description | THERMISTOR NTC 25K OHM @ 25C | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL2006-13.3K-140-D1 |
| Vendor | GE Sensing |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 25K |
| B25/50 | - |
| B25/85 | 4615K |
| B25/100 | - |
| B0/50 | - |
| Operating Temperature | -50°C ~ 150°C |
| Resistance Tolerance | 10% |
| B Value Tolerance | - |
| Accuracy | - |
| Power - Max | - |
| Mounting Type | PCB, Through Hole |
| Package / Case | Molded Disc |
| B25/75 | - |
| Lead Length | - |
| Other Names |
RL2006 13 3K 140 D1 RL2006133K140D1 KC019N ND KC019NND KC019N |
THERMISTOR NTC 25K OHM @ 25C - RL2006-13.3K-140-D1 (KC019N-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERMISTOR NTC 25K OHM @ 25C - RL2006-13.3K-140-D1
Order 'thermistor ntc 25k ohm @ 25c - RL2006-13.3K-140-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC019N-ND.
THERMISTOR NTC 50K OHM @ 25C - RL1003-26.7K-140-D1
Order 'thermistor ntc 50k ohm @ 25c - RL1003-26.7K-140-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC008N-ND.
THERMISTOR NTC 100K OHM @ 25C - RL1006-53.4K-140-D1
Order 'thermistor ntc 100k ohm @ 25c - RL1006-53.4K-140-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC009N-ND.
THERMISTOR NTC 25 OHM @ 25C - RL2004-16.4-59-D1
Order 'thermistor ntc 25 ohm @ 25c - RL2004-16.4-59-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC011N-ND.
THERMISTOR NTC 200 OHM @ 25C - RL2006-125-73-D1
Order 'thermistor ntc 200 ohm @ 25c - RL2006-125-73-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC014N-ND.
THERMISTOR NTC 100 OHM @ 25C - RL1004-65.6-59-D1
Order 'thermistor ntc 100 ohm @ 25c - RL1004-65.6-59-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC001N-ND.
THERMISTOR NTC 500 OHM @ 25C - RL1003-312-73-D1
Order 'thermistor ntc 500 ohm @ 25c - RL1003-312-73-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC002N-ND.
THERMISTOR NTC 1K OHM @ 25C - RL1007-624-73-D1
Order 'thermistor ntc 1k ohm @ 25c - RL1007-624-73-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC003N-ND.
THERMISTOR NTC 3K OHM @ 25C - RL1003-1746-97-D1
Order 'thermistor ntc 3k ohm @ 25c - RL1003-1746-97-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC004N-ND.
THERMISTOR NTC 5K OHM @ 25C - RL1004-2910-97-D1
Order 'thermistor ntc 5k ohm @ 25c - RL1004-2910-97-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC005N-ND.
THERMISTOR NTC 200K OHM @ 25C - RL1004-104.7K-155-D1
Order 'thermistor ntc 200k ohm @ 25c - RL1004-104.7K-155-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC010N-ND.
THERMISTOR NTC 50 OHM @ 25C - RL2007-32.8-59-D1
Order 'thermistor ntc 50 ohm @ 25c - RL2007-32.8-59-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC012N-ND.
THERMISTOR NTC 100 OHM @ 25C - RL2003-62.4-73-D1
Order 'thermistor ntc 100 ohm @ 25c - RL2003-62.4-73-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC013N-ND.
THERMISTOR NTC 300 OHM @ 25C - RL2008-187-73-D1
Order 'thermistor ntc 300 ohm @ 25c - RL2008-187-73-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC015N-ND.
THERMISTOR NTC 1K OHM @ 25C - RL2004-582-97-D1
Order 'thermistor ntc 1k ohm @ 25c - RL2004-582-97-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC016N-ND.
Send this link via E-Mail
Help With This Screen
